Low

VISHAY GENERAL SEMICONDUCTOR  GP10G-E3/54  STANDARD DIODE, 1A, 400V, DO-204AL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Diode Case Style: DO-204AL
  • Diode Configuration: Single
  • Diode Type: Standard Recovery
  • Forward Current If(AV): 1A
  • Forward Surge Current Ifsm Max: 30A
  • Forward Voltage VF Max: 1.1V
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 175°C
  • Operating Temperature Min: -65°C
  • Packaging: Cut Tape
  • Repetitive Reverse Voltage Vrrm Max: 400V
  • Reverse Recovery Time trr Max: 3µs
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/322
  •  130/323

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 12/29/14

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 11000

Order multiple quantity: 5500

Price: $0.065

Buy

Price

Quantity List Price
5000+ $0.065
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
29X0500
GP10G-E3/54

GP10G-E3/54

VISHAY GENERAL SEMICONDUCTOR

DIODE RECT, STANDARD, 1A, 400V, DO-204AL, FULL REEL

DIODE RECT, STANDARD, 1A, 400V, DO-204AL, FULL REEL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; No. of Pins:2

  Write a Review | Ask a Question

0

11000+ $0.058

Buy
    Per the manufacturer, more stock expected week of 12/29/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
18C8917
1N4004

1N4004

FAIRCHILD SEMICONDUCTOR

DIODE, STANDARD, 1A, 400V, DO-41

DIODE, STANDARD, 1A, 400V, DO-41; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:-; MSL:- ;RoHS Compliant: Yes

5.0  Write a Review | Ask a Question

5,689

1+ $0.181 10+ $0.151 100+ $0.053 1000+ $0.036

Buy
  • 5,689 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/29/14
67R2154
1N4004

1N4004

FAIRCHILD SEMICONDUCTOR

DIODE, FULL REEL

DIODE, FULL REEL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:-; Diode Case Style:DO-204AL ;RoHS Compliant: Yes

  Write a Review | Ask a Question

600,000

1+ $0.016

Buy
  • 600,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/29/14

Associated Products


Customers Also Bought