Low

NXP  74HC4050N,652  IC, HEX HIGH-TO-LOW LEVEL SHIFTER, DIP-16

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 71R2500
  • Manufacturer Part No 74HC4050N,652

Product Information


  • Logic Case Style: DIP
  • Logic Type: Level Translator
  • MSL: -
  • No. of Inputs: 6
  • No. of Pins: 16
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 5.2mA
  • Packaging: Each
  • Propagation Delay: 7ns
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 6V
  • Supply Voltage Min: 2V
  • Supply Voltage Range: 2V to 6V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/258
  •  130/263

Availability

Availability:  2,018


  • 2,018 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/3/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.65

Buy

Price

Quantity List Price Your Price
1 - 9 $1.40 Promotional price $0.65
10 - 24 $1.24 Promotional price $0.65
25 - 99 $1.12 Promotional price $0.65
100 - 249 $0.975 Promotional price $0.65
250 - 499 $0.858 Promotional price $0.65
500 - 999 $0.757 Promotional price $0.558
1000 - 2499 $0.597 Promotional price $0.52
2500+ $0.531 Promotional price $0.52
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
07WX3736
74HC4050N

74HC4050N

NXP

IC, HEX LEVEL SHIFTER, HIGH TO LOW, DIP-16

IC, HEX LEVEL SHIFTER, HIGH TO LOW, DIP-16; No. of Inputs:6; Output Current:25mA; Propagation Delay:7ns; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:DIP; No. of Pins:16; Logic Type:Level Translator; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

7

1+ $0.133 Promotional price 10+ $0.133 Promotional price 25+ $0.133 Promotional price 100+ $0.133 Promotional price more…

Buy

(Available until stock is exhausted)

  • 7 in stock for same day shipping

see cut-off times

Suggested Substitutes
67K0149
CD74HC4050E

CD74HC4050E

TEXAS INSTRUMENTS

IC, NON INVERTING BUFFER, DIP-16

IC, NON INVERTING BUFFER, DIP-16; Logic Device Type:Buffer, Non Inverting; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

781

1+ $0.523 10+ $0.399 100+ $0.263 1000+ $0.195 more…

Buy
  • 781 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/20/14

Associated Products


Customers Also Bought