Low

ANALOG DEVICES  AD590JF  IC, TEMP TRANSDUCER, 5°C, FLATPACK-2

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 05F7076
  • Manufacturer Part No AD590JF

Product Information


  • IC Output Type: Current
  • MSL: -
  • No. of Pins: 2
  • Packaging: Each
  • SVHC: No SVHC (20-Jun-2013)
  • Sensing Accuracy Range: ± 5°C
  • Sensing Temperature Max: +150°C
  • Sensing Temperature Min: -55°C
  • Sensor Case Style: Flatpack
  • Supply Voltage Max: 30V
  • Supply Voltage Min: 4V
  • Supply Voltage Range: 4V to 30V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/275
  •  130/287

Availability

Availability:  293


  • 293 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/10/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $24.10

Buy

Price

Quantity List Price
1 - 9 $24.10
10 - 24 $22.97
25 - 49 $22.40
50 - 99 $20.56
100 - 499 $19.56
500 - 999 $19.14
1000 - 2499 $17.44
2500+ $17.15
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
Upgrade
05F7078
AD590KF

AD590KF

ANALOG DEVICES

IC, TEMP TRANSDUCER, 2.5°C, FLATPACK-2

IC, TEMP TRANSDUCER, 2.5°C, FLATPACK-2; IC Output Type:Current; Sensing Accuracy Range:± 2.5°C; Sensing Temperature Min:-55°C; Sensing Temperature Max:+150°C; Supply Voltage Min:4V; Supply Voltage Max:30V; Sensor Case Style:Flatpack ;RoHS Compliant: Yes

  Write a Review | Ask a Question

515

1+ $26.33 10+ $25.09 25+ $24.47 50+ $22.46 more…

Buy
  • 515 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14

Associated Products


Customers Also Bought