Low

TEXAS INSTRUMENTS  TPS79601DCQR  IC, ADJ LDO REG, 1.2V TO 5.5V, SOT-223-6

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Dropout Voltage Vdo: 200mV
  • Input Voltage Max: 5.5V
  • Input Voltage Min: 2.7V
  • LDO Regulator Case Style: SOT-223
  • MSL: MSL 2 - 1 year
  • No. of Pins: 6
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 1A
  • Output Voltage Max: 5.5V
  • Output Voltage Min: 1.2V
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/196
  •  130/208

Availability

Availability:  1,724


  • 1,724 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/13/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.64

Buy

Price

Quantity List Price Your Price
1 - 9 $2.97 Promotional price $1.64
10 - 24 $2.67 Promotional price $1.64
25 - 49 $2.32 Promotional price $1.64
50 - 99 $2.18 Promotional price $1.64
100 - 249 $2.15 Promotional price $1.64
250 - 499 $1.91 Promotional price $1.41
500 - 999 $1.47 Promotional price $1.31
1000+ $1.23 Promotional price $1.23
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
28X4120
TPS79601DCQR

TPS79601DCQR

TEXAS INSTRUMENTS

IC, ADJ LDO REG, 1.2V TO 5.5V, SOT-223-6, FULL REEL

IC, ADJ LDO REG, 1.2V TO 5.5V, SOT-223-6, FULL REEL; Input Voltage Min:2.7V; Input Voltage Max:5.5V; Output Voltage Min:1.2V; Output Voltage Max:5.5V; Output Current:1A; Dropout Voltage Vdo:200mV; LDO Regulator Case Style:SOT-223 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

2500+ $1.23

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 10/6/14
Contact me when back in stock
02E7270
TPS79601DCQ

TPS79601DCQ

TEXAS INSTRUMENTS

IC, ADJ LDO REG, 1.2V TO 5.5V, SOT-223-6

IC, ADJ LDO REG, 1.2V TO 5.5V, SOT-223-6; Input Voltage Min:2.7V; Input Voltage Max:5.5V; Output Voltage Min:1.2V; Output Voltage Max:5.5V; Output Current:1A; Dropout Voltage Vdo:200mV; LDO Regulator Case Style:SOT-223; No. of Pins:6;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,029

1+ $1.36 Promotional price 10+ $1.36 Promotional price 25+ $1.36 Promotional price 50+ $1.36 Promotional price more…

Buy

(Available until stock is exhausted)

  • 1,029 in stock for same day shipping

see cut-off times

24K6220
TPS79601DCQRG4

TPS79601DCQRG4

TEXAS INSTRUMENTS

IC, ADJ LDO REG, 1.2V TO 5.5V, SOT-223-6, FULL REEL

IC, ADJ LDO REG, 1.2V TO 5.5V, SOT-223-6, FULL REEL; Input Voltage Min:2.7V; Input Voltage Max:5.5V; Output Voltage Min:1.2V; Output Voltage Max:5.5V; Output Current:1A; Dropout Voltage Vdo:200mV; LDO Regulator Case Style:SOT-223 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $1.65 5000+ $1.54 7500+ $1.46

Buy
    Per the manufacturer, more stock expected week of 12/1/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought