Low

TEXAS INSTRUMENTS  THS3202D  IC, OP-AMP, 2GHZ, 9000V/ uS, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: SOIC
  • Bandwidth: 2GHz
  • MSL: MSL 1 - Unlimited
  • No. of Amplifiers: 2
  • No. of Pins: 8
  • Op Amp Type: Current Feedback
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Slew Rate: 9000V/µs
  • Supply Voltage Range: ± 3.3V to ± 7.5V

Availability

Availability:  6

(Available until stock is exhausted)


  • 6 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $8.84

Buy

Price

Quantity List Price
1 - 9 $8.84
10 - 24 $7.98
25 - 49 $7.49
50 - 99 $7.27
100 - 249 $6.56
250 - 499 $6.03
500 - 999 $5.06
1000 - 999999999 $4.68