Low

HARWIN  S1751-46R  TEST POINT, PCB, SMT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: HARWIN
  • Newark Part No.: 75R5336
  • Manufacturer Part No S1751-46R

Product Information


  • Connector Type: Test Point
  • Contact Material: Copper Alloy
  • Contact Plating: Tin
  • SVHC: No SVHC (16-Jun-2014)
  • Series: S1751R

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1133
  •  130/1126

Availability

Availability:  5,759


  • 5,759 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/27/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.538

Buy

Price

Quantity List Price
1 - 9 $0.538
10 - 99 $0.335
100 - 249 $0.193
250 - 499 $0.17
500 - 999 $0.154
1000 - 4999 $0.139
5000 - 9999 $0.105
10000+ $0.103
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
28X2545
S1751-46R

S1751-46R

HARWIN

TEST POINT, PCB, SMT, FULL REEL

TEST POINT, PCB, SMT, FULL REEL; Series:S1751R; Contact Material:Copper Alloy; Contact Plating:Tin; Connector Type:Test Point ;RoHS Compliant: Yes

  Write a Review | Ask a Question

7,500

2500+ $0.122 5000+ $0.113 7500+ $0.106

Buy
  • 7,500 in stock for same day shipping

see cut-off times

 
Check more stock
  • 7,500 Further stock expected to ship on Oct 7, 2014
  • Per the manufacturer, more stock expected week of 10/13/14
32M0006
S1751-46

S1751-46

HARWIN

TEST POINT, PCB, SMT

TEST POINT, PCB, SMT; Series:-; Contact Material:Copper Alloy; Contact Plating:Tin; Connector Type:Test Point ;RoHS Compliant: Yes

  Write a Review | Ask a Question

10

1+ $16.26 25+ $15.50 50+ $14.67 100+ $13.97 more…

Buy
  • 10 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/27/14
21M6761
S1751-46

S1751-46

HARWIN

SMT TEST TERMINAL LOOSE 1K BAG

SMT TEST TERMINAL LOOSE 1K BAG

  Write a Review | Ask a Question

0

1000+ $0.135 5000+ $0.123

Buy
    Per the manufacturer, more stock expected week of 12/8/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought