Low

CREE  XMLEZW-00-0000-0B00T527F  XML WARM WHITE LED, 260LM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: CREE
  • Newark Part No.: 39T0962
  • Manufacturer Part No XMLEZW-00-0000-0B00T527F

Product Information


  • CCT: 2700K
  • Forward Current @ Test: 700mA
  • Forward Current If Max: 2A
  • Forward Voltage @ Test: 6V
  • LED Color: Warm White
  • LED Mounting: SMD
  • Luminous Flux @ Test: 260lm
  • No. of Pins: 3
  • Opto Case Style: -
  • Packaging: Cut Tape
  • SVHC: To Be Advised
  • Series: XLamp XM-L EasyWhite
  • Viewing Angle: 115°

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1325
  •  130/1308

Availability

Availability:  953

(Available until stock is exhausted)


  • 953 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.20

Buy

Price

Quantity List Price Your Price
1 - 9 $7.30 Promotional price $3.20
10 - 49 $7.01 Promotional price $3.20
50 - 99 $6.84 Promotional price $3.20
100 - 199 $6.58 Promotional price $3.20
200 - 499 $5.98 Promotional price $3.20
500+ $5.50 Promotional price $3.20
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
39T0963
XMLEZW-00-0000-0B00T527F

XMLEZW-00-0000-0B00T527F

CREE

XML WARM WHITE LED, 260LM, FULL REEL

XML WARM WHITE LED, 260LM, FULL REEL; Series:XLamp XM-L EasyWhite; LED Color:Warm White; CCT:2700K; Luminous Flux @ Test:260lm; Forward Current @ Test:700mA; Forward Current If Max:2A; Forward Voltage @ Test:6V; Viewing Angle:115° ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $4.20 25000+ $3.94 50000+ $3.83

Buy
    Per the manufacturer, more stock expected week of 1/12/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought