Low

XP POWER  ACS60US24  AC-DC CONV, OPEN FRAME, 1 O/P, 60W, 2.5A, 24V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: XP POWER
  • Newark Part No.: 04R8199
  • Manufacturer Part No ACS60US24

Product Information


  • Approvals / Standards: -
  • Input Voltage AC Max: 264V
  • Input Voltage AC Min: 90V
  • Input Voltage VAC: 90V to 264V
  • No. of Outputs: 1
  • Output Current Max: 2.5A
  • Output Current Max: 2.5A
  • Output Power Max: 60W
  • Output Voltage Nom.: 24V
  • Output Voltage Nom.: 24V
  • Power Supply Output Type: Adjustable, Fixed
  • SVHC: No SVHC (16-Jun-2014)

Availability

Availability:  44


  • 44 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/1/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $55.00

Buy

Price

Quantity List Price
1 - 4 $55.00
5 - 9 $53.35
10 - 24 $51.70
25 - 99 $49.50
100 - 499 $46.20
500+ $42.90
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
73K2386
ECM60US24

ECM60US24

XP POWER

AC-DC CONV, OPEN FRAME, 1 O/P, 60W, 2.5A, 24V

AC-DC CONV, OPEN FRAME, 1 O/P, 60W, 2.5A, 24V; Power Supply Output Type:Adjustable, Fixed; Input Voltage AC Min:90V; Input Voltage AC Max:264V; Output Current Max:2.5A; Output Power Max:60W; External Depth:4"; External Height:1.2" ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $48.00 5+ $46.56 10+ $45.12 25+ $43.20 more…

Buy
 
Check more stock
  • 208 Further stock expected to ship on Nov 23, 2014
  • 661 Further stock expected to ship on Nov 27, 2014
  • Per the manufacturer, more stock expected week of 12/1/14
Contact me when back in stock
67R9481
ECS65US24

ECS65US24

XP POWER

AC-DC CONV, OPEN FRAME, 1 O/P, 65W, 2.7A, 24V

AC-DC CONV, OPEN FRAME, 1 O/P, 65W, 2.7A, 24V; Power Supply Output Type:Adjustable, Fixed; Input Voltage AC Min:80V; Input Voltage AC Max:264V; Output Current Max:2.7A; Output Power Max:65W; Approvals / Standards:-; Height:26.7mm ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

16

1+ $41.00 5+ $39.77 10+ $38.54 25+ $36.90 more…

Buy
  • 16 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14
24T5195
ECS60US24

ECS60US24

XP POWER

AC-DC CONV, OPEN FRAME, 1 O/P, 60W, 2.5A, 24V

AC-DC CONV, OPEN FRAME, 1 O/P, 60W, 2.5A, 24V; Power Supply Output Type:Adjustable, Fixed; Input Voltage AC Min:80V; Input Voltage AC Max:264V; Output Current Max:2.5A; Output Power Max:60W; Approvals / Standards:-; Height:26.7mm ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

Awaiting Delivery

1+ $45.00 5+ $43.65 10+ $42.30 25+ $40.50 more…

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14
Contact me when back in stock

Associated Products


Customers Also Bought