Low

JOHANSON MANUFACTURING  TL250AB21  RESISTOR, THICK FILM FLANGELESS, 50 OHM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Frequency Max: 4GHz
  • MSL: -
  • Operating Temperature Max: 100°C
  • Operating Temperature Min: -55°C
  • Power Rating: 250W
  • Resistance: 50ohm
  • Resistance Tolerance: ± 5%
  • Resistor Case Style: -
  • Resistor Mounting: Panel
  • SVHC: No SVHC (16-Jun-2014)
  • Temperature Coefficient: ± 100ppm/°C

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/527

Availability

Availability:  11

(Available until stock is exhausted)


  • 11 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $11.75

Buy

Price

Quantity List Price Your Price
1 - 24 $15.87 Promotional price $11.75
25 - 49 $14.32 Promotional price $10.08
50 - 99 $12.41 Promotional price $10.08
100 - 249 $11.64 Promotional price $10.08
250+ $10.72 Promotional price $9.40