Low

DIODES INC.  1N4004-T  FAST DIODE, 1A, 400V, DO-41

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DIODES INC.
  • Newark Part No.: 12T2303
  • Manufacturer Part No 1N4004-T

Product Information


  • Diode Case Style: DO-41
  • Diode Configuration: Single
  • Diode Type: Standard Recovery
  • Forward Current If(AV): 1A
  • Forward Surge Current Ifsm Max: 30A
  • Forward Voltage VF Max: 1V
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -65°C
  • Packaging: Each
  • Repetitive Reverse Voltage Vrrm Max: 400V
  • Reverse Recovery Time trr Max: -
  • SVHC: To Be Advised

Availability

Availability:  29,086


  • 29,086 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/26/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.223

Buy

Price

Quantity List Price
1 - 9 $0.223
10 - 99 $0.146
100 - 249 $0.064
250 - 499 $0.042
500 - 999 $0.03
1000+ $0.021
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
65W8775
1N4004-T

1N4004-T

MULTICOMP

DIODE, STANDARD RECOVERY, 1A, 400V, DO-204AL-2, FULL REEL

DIODE, STANDARD RECOVERY, 1A, 400V, DO-204AL-2, FULL REEL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):1A; Forward Voltage VF Max:1V; No. of Pins:2; MSL:-;RoHS Compliant: Yes

  Write a Review | Ask a Question

20,000

5000+ $0.017 Promotional price 10000+ $0.017 Promotional price 15000+ $0.017 Promotional price

Buy
  • 20,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14
Suggested Substitutes
18C8917
1N4004

1N4004

FAIRCHILD SEMICONDUCTOR

DIODE, STANDARD, 1A, 400V, DO-41

DIODE, STANDARD, 1A, 400V, DO-41; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:-; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

84,291

1+ $0.182 10+ $0.151 100+ $0.053 1000+ $0.036

Buy
  • 84,291 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/27/14
10M2938
1N4004

1N4004

NTE ELECTRONICS

STANDARD DIODE, 1A, 400V, DO-41

STANDARD DIODE, 1A, 400V, DO-41; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):1A; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:-; No. of Pins:2;RoHS Compliant: Yes

  Write a Review | Ask a Question

10,530

1+ $0.114 100+ $0.108 500+ $0.105 1000+ $0.102 more…

Buy
  • 10,530 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/6/14
05R5983
1N4004-E3/54

1N4004-E3/54

VISHAY GENERAL SEMICONDUCTOR

STANDARD DIODE, 1A, 400V, DO-204AL

STANDARD DIODE, 1A, 400V, DO-204AL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:-; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

18,866

1+ $0.051 10+ $0.047 50+ $0.045 100+ $0.043 more…

Buy
  • 18,866 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/27/14
67R2154
1N4004

1N4004

FAIRCHILD SEMICONDUCTOR

DIODE, FULL REEL

DIODE, FULL REEL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:-; Diode Case Style:DO-41 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

640,000

1+ $0.016

Buy
  • 640,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/27/14
78K2126
1N4004-E3/54

1N4004-E3/54

VISHAY GENERAL SEMICONDUCTOR

STANDARD DIODE, 1A, 400V, DO-204AL, FULL REEL

STANDARD DIODE, 1A, 400V, DO-204AL, FULL REEL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Diode Case Style:DO-204AL ;RoHS Compliant: Yes

  Write a Review | Ask a Question

49,500

5500+ $0.021

Buy
  • 49,500 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/27/14
78K2127
1N4004-E3/73

1N4004-E3/73

VISHAY GENERAL SEMICONDUCTOR

DIODE, STANDARD, 1A, 400V, DO-204AL-2

DIODE, STANDARD, 1A, 400V, DO-204AL-2; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:-; MSL:-;RoHS Compliant: Yes

  Write a Review | Ask a Question

9,883

1+ $0.05 10+ $0.046 50+ $0.045 100+ $0.042 more…

Buy
  • 9,883 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/27/14
65W8774
1N4004-T

1N4004-T

MULTICOMP

DIODE, STANDARD RECOVERY, 1A, 400V, DO-204AL-2

DIODE, STANDARD RECOVERY, 1A, 400V, DO-204AL-2; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):1A; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:-;RoHS Compliant: Yes

  Write a Review | Ask a Question

282

1+ $0.05 Promotional price 10+ $0.034 Promotional price 50+ $0.026 Promotional price 100+ $0.024 Promotional price more…

Buy
  • 282 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14
28X4633
1N4004-E3/73

1N4004-E3/73

VISHAY GENERAL SEMICONDUCTOR

DIODE, STANDARD, 1A, 400V, DO-204AL-2, FULL REEL

DIODE, STANDARD, 1A, 400V, DO-204AL-2, FULL REEL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Diode Case Style:DO-204AL ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

3000+ $0.031 6000+ $0.028 9000+ $0.024

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 10/20/14
Contact me when back in stock
78K2141
1N4004GP-E3/54

1N4004GP-E3/54

VISHAY GENERAL SEMICONDUCTOR

STANDARD DIODE, 1A, 400V, DO-204AL, FULL REEL

STANDARD DIODE, 1A, 400V, DO-204AL, FULL REEL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Diode Case Style:DO-204AL ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

11000+ $0.058

Buy
    Per the manufacturer, more stock expected week of 11/10/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought