Low

DIODES INC.  AP8802FNG-7  IC, LED DRVR, BUCK, 1A, DFN-10

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DIODES INC.
  • Newark Part No.: 12T1277
  • Manufacturer Part No AP8802FNG-7

Product Information


  • Device Topology: Buck (Step Down)
  • Dimming Control Type: PWM / DC
  • Driver Case Style: DFN
  • Input Voltage: 48V
  • Input Voltage Max: 48V
  • Input Voltage Min: 48V
  • LED Driver Application: Commercial, Industrial Lighting
  • MSL: -
  • No. of Outputs: 1
  • Operating Temperature Max: 105°C
  • Operating Temperature Min: -40°C
  • Output Current: 1A
  • Output Voltage: -
  • Packaging: Cut Tape
  • SVHC: To Be Advised
  • Switching Frequency: 500kHz
  • Topology: Buck (Step Down)

Availability

Availability:  236

(Available until stock is exhausted)


  • 236 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.85

Buy

Price

Quantity List Price Your Price
1 - 9 $2.41 Promotional price $0.85
10 - 99 $2.09 Promotional price $0.85
100 - 249 $1.67 Promotional price $0.85
250 - 499 $1.44 Promotional price $0.85
500 - 999 $1.21 Promotional price $0.85
1000 - 999999999 $1.02 Promotional price $0.85