Low

SANYO DENKI - SANMOTION  103H5210-0440  STEPPER MOTOR, 1.8DEG, 1.2A

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Coil Type: Unipolar
  • Current Rating: -
  • Inductance: 3.4mH
  • Inertia: 0.074g-cm²
  • No. of Phases: Two
  • Resistance: 3.3ohm
  • SVHC: No SVHC (16-Dec-2013)
  • Torque Max: 0.37N-m

Availability

Availability:  15

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/16/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $73.65

Buy

Price

Quantity List Price
1 - 24 $73.65
25 - 49 $69.77
50 - 99 $66.73
100 - 249 $64.51
250+ $62.57

Legislation and Environmental


  • Weight (kg): 0
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
I'm looking for the female connector for a Sanyo Denki Step Syn stepper motor. Type: 103H5210-0440. If it comes with wires already on it that would be great. Let me know if this is something you can do for me. Thanks.
2 years, 11 months ago
by
Ken1
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
We do not have the female connector with wire.Normally the motor connector is connected to P.C.B.directly.
2 years, 10 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1