Low

3M  10150-6000EL  CONNECTOR, MINI D RIBBON, PLUG, 50POS, IDC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: 3M
  • Newark Part No.: 39K0719
  • Manufacturer Part No 10150-6000EL

Product Information


  • Connector Mounting: Cable
  • Connector Type: Mini D Ribbon
  • Contact Material: Beryllium Copper
  • Contact Plating: Gold
  • Contact Termination: IDC / IDT
  • Gender: Plug
  • No. of Contacts: 50
  • SVHC: To Be Advised
  • Series: 101

Availability

Availability:  17


  • 17 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $11.40

Buy

Price

Quantity List Price
1 - 49 $11.40
50 - 99 $10.31
100 - 249 $9.45
250 - 499 $8.74
500+ $8.18
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
93K4569
5749621-5

5749621-5

TE CONNECTIVITY / AMP

CONNECTOR, SCSI, PLUG, 50POS, IDC/IDT

CONNECTOR, SCSI, PLUG, 50POS, IDC/IDT; Connector Type:SCSI; Series:AMPLIMITE Series III; Gender:Plug; No. of Contacts:50; Contact Termination:IDC / IDT; Connector Mounting:Cable; Contact Plating:Gold; Contact Material:Phosphor Bronze;RoHS Compliant: Yes

0  Write a Review | Ask a Question

50

1+ $5.48 10+ $5.26 50+ $4.60 100+ $4.38 more…

Buy
  • 50 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 14 weeks

Associated Products


Customers Also Bought