Low

MULTICOMP  MCL034GD  LED, GREEN, T-1 (3MM), 6MCD, 570NM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 14N9374
  • Manufacturer Part No MCL034GD

Product Information


  • Bulb Size: T-1 (3mm)
  • Forward Current If: 20mA
  • Forward Voltage: 2.1V
  • LED Color: Green
  • LED Mounting: Through Hole
  • Lens Shape: Round
  • Luminous Intensity: 6mcd
  • MSL: -
  • Packaging: Each
  • SVHC: To Be Advised
  • Viewing Angle: 76°
  • Wavelength Typ: 570nm

Availability

Availability:  4,290


  • 4,290 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/16/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.056

Buy

Price

Quantity List Price Your Price
1 - 249 $0.065 Promotional price $0.056
250 - 499 $0.049 Promotional price $0.049
500 - 999 $0.044 Promotional price $0.044
1000 - 4999 $0.039 Promotional price $0.039
5000+ $0.036 Promotional price $0.036
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
14N9376
MCL034LGD

MCL034LGD

MULTICOMP

LED, GREEN, T-1 (3MM), 3.2MCD, 570NM

LED, GREEN, T-1 (3MM), 3.2MCD, 570NM; Bulb Size:T-1 (3mm); LED Color:Green; Luminous Intensity:3.2mcd; Viewing Angle:76°; Forward Current If:20mA; Forward Voltage:1.85V; LED Mounting:Through Hole; Lens Shape:Round; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

164

1+ $0.168 Promotional price 250+ $0.168 Promotional price 500+ $0.158 Promotional price 1000+ $0.142 Promotional price more…

Buy
  • 164 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/16/15
14N9469
MCL514GD

MCL514GD

MULTICOMP

LED, GREEN, T-1 (3MM), 10MCD, 570NM

LED, GREEN, T-1 (3MM), 10MCD, 570NM; Bulb Size:T-1 (3mm); LED Color:Green; Luminous Intensity:10mcd; Viewing Angle:76°; Forward Current If:20mA; Forward Voltage:2.1V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:570nm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

17,600

1+ $0.089 Promotional price 250+ $0.089 Promotional price 500+ $0.083 Promotional price 1000+ $0.075 Promotional price more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 2/16/15

Associated Products


Customers Also Bought