Low

MULTICOMP  MCL034BGC  LED, BLUE GREEN, T-1 (3MM), 3.65CD, 510NM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 14N9372
  • Manufacturer Part No MCL034BGC

Product Information


  • Bulb Size: T-1 (3mm)
  • Forward Current If: 20mA
  • Forward Voltage: 3.4V
  • LED Color: Blue Green
  • LED Mounting: Through Hole
  • Lens Shape: Round
  • Luminous Intensity: 3.65cd
  • MSL: -
  • No. of Pins: 2
  • Opto Case Style: Radial Leaded
  • Packaging: Each
  • Power Dissipation Pd: 85mW
  • SVHC: To Be Advised
  • Viewing Angle: 36°
  • Wavelength Typ: 510nm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1293

Availability

Availability:  69


  • 69 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 21 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.407

Buy

Price

Quantity List Price Your Price
1 - 249 $0.478 Promotional price $0.407
250 - 499 $0.429 Promotional price $0.407
500 - 999 $0.383 Promotional price $0.383
1000 - 4999 $0.346 Promotional price $0.346
5000+ $0.315 Promotional price $0.315