Low

SWITCHCRAFT  RASM722X  CONNECTOR, DC POWER, SOCKET, 5A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SWITCHCRAFT
  • Newark Part No.: 65K7797
  • Manufacturer Part No RASM722X

Product Information


  • Connector Mounting: PCB
  • Contact Termination: Surface Mount Right Angle
  • Current Rating: 5A
  • Gender: Receptacle
  • SVHC: To Be Advised
  • Series: RA
  • Voltage Rating: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1002

Availability

Availability:  425


  • 425 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 5 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.76

Buy

Price

Quantity List Price
1 - 9 $1.76
10 - 24 $1.76
25 - 99 $1.61
100 - 249 $1.46
250 - 499 $1.31
500 - 999 $1.12
1000 - 999999999 $1.03
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
SWITCHCRAFT - RASM722X - CONNECTOR, DC POWER, SOCKET, 5A 4 5 1 1
Works as expected The RASM722X is a suitable choice when a SMD part is required. It is securely mounted to the PCB and is easy to install and use. It does have a larger footprint than some other SMD power jacks, and considerably larger than the equivalent through hole part. It is a bit pricey compared to a through hole part, and hopefully, that will come down a little as more volume is consumed. November 18, 2011
1-1 of 1
Back to top

Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
To use the with SYMBOL MODEL 50-14000-058. Connector is 0.136" outside contact and 0.05" inside contact diameter (hole)
2 years, 5 months ago
by
Jonathan
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
For mating, refer newark part# 37F2998 which is DC POWER PLUG, 0.080" (2.03mm) ID pin, 1.42" (36.07mm) overall length.
2 years, 5 months ago
by
TechGTC
+1point
1out of 1found this answer helpful.
Was this helpful?(1)(0)
1 of 1
1 of 1