Low

MARATHON  600-GP-20  TERMINAL BLOCK, BARRIER, 20POS, 22-12AWG

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MARATHON
  • Newark Part No.: 65F1172
  • Manufacturer Part No 600-GP-20

Product Information


  • Approvals / Standards: -
  • Connector Mounting: Panel
  • Connector Type: Terminal Block, Barrier
  • Contact Material: Brass
  • Contact Plating: -
  • No. of Contacts: 20
  • Pitch Spacing: 9.53mm
  • SVHC: To Be Advised
  • Series: 600GP
  • Wire Size AWG Max: 12AWG
  • Wire Size AWG Min: 22AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1070
  •  130/1062

Availability

Availability:  6


  • 6 in stock for same day shipping
 
Check stock and lead times
  • 34 Further stock expected to ship on Sep 30, 2014
  • Per the manufacturer, more stock expected week of 10/13/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $19.12

Buy

Price

Quantity List Price
1 - 4 $19.12
5 - 9 $17.55
10 - 24 $16.27
25 - 49 $14.99
50 - 99 $13.95
100+ $12.61
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
28F876
20-140

20-140

CINCH

TERMINAL BLOCK, BARRIER, 20POS, 16AWG

TERMINAL BLOCK, BARRIER, 20POS, 16AWG; Connector Type:Terminal Block, Barrier; Series:140; Connector Mounting:Panel; Pitch Spacing:9.53mm; No. of Contacts:20; Wire Size AWG Min:-; Wire Size AWG Max:16AWG; Contact Plating:Nickel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

688

1+ $9.18 10+ $8.89 25+ $8.43

Buy
  • 688 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14

Customers Also Bought