Low

TEXAS INSTRUMENTS  TPS79501DCQR  IC, ADJ LDO REG, 1.2V TO 5.5V, SOT-223-6

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Dropout Voltage Vdo: 105mV
  • Input Voltage Max: 5.5V
  • Input Voltage Min: 2.7V
  • LDO Regulator Case Style: SOT-223
  • MSL: MSL 2 - 1 year
  • No. of Pins: 6
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 500mA
  • Output Voltage Max: 5.5V
  • Output Voltage Min: 1.2V
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/208

Availability

Availability:  1,644


  • 1,644 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.72

Buy

Price

Quantity List Price
1 - 9 $2.72
10 - 24 $2.45
25 - 49 $2.13
50 - 99 $2.00
100 - 249 $1.98
250 - 499 $1.75
500 - 999 $1.35
1000+ $1.13
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
28X4117
TPS79501DCQR

TPS79501DCQR

TEXAS INSTRUMENTS

IC, ADJ LDO REG, 1.2V TO 5.5V, SOT-223-6, FULL REEL

IC, ADJ LDO REG, 1.2V TO 5.5V, SOT-223-6, FULL REEL; Input Voltage Min:2.7V; Input Voltage Max:5.5V; Output Voltage Min:1.2V; Output Voltage Max:5.5V; Output Current:500mA; Dropout Voltage Vdo:105mV; LDO Regulator Case Style:SOT-223 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,500

2500+ $1.13

Buy
  • 2,500 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 21 days
02E7260
TPS79501DCQ

TPS79501DCQ

TEXAS INSTRUMENTS

IC, ADJ LDO REG, 1.2V TO 5.5V, SOT-223-6

IC, ADJ LDO REG, 1.2V TO 5.5V, SOT-223-6; Input Voltage Min:2.7V; Input Voltage Max:5.5V; Output Voltage Min:1.2V; Output Voltage Max:5.5V; Output Current:500mA; Dropout Voltage Vdo:105mV; LDO Regulator Case Style:SOT-223 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

87

1+ $2.87 10+ $2.55 25+ $2.30 50+ $2.20 more…

Buy
  • 87 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks
24K6219
TPS79501DCQRG4

TPS79501DCQRG4

TEXAS INSTRUMENTS

IC, ADJ LDO REG, 1.2V TO 5.5V, SOT-223-6, FULL REEL

IC, ADJ LDO REG, 1.2V TO 5.5V, SOT-223-6, FULL REEL; Input Voltage Min:2.7V; Input Voltage Max:5.5V; Output Voltage Min:1.2V; Output Voltage Max:5.5V; Output Current:500mA; Dropout Voltage Vdo:105mV; LDO Regulator Case Style:SOT-223 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $1.50 5000+ $1.40 7500+ $1.32

Buy
    Supplier lead time 13 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought