Low

AVAGO TECHNOLOGIES  HFBR-1515BZ  FIBER OPTIC TRANSMITTER, 10MBD

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Data Rate Max: 0.01Gbps
  • Data Transmission Distance: 200m
  • Fiber Optic Connector Type: ST
  • Forward Current If: 60mA
  • Forward Voltage: 2.1V
  • Reverse Voltage Vr: 3V
  • SVHC: No SVHC (16-Jun-2014)
  • Signal Rate Max: 10Mbaud
  • Wavelength Typ: 650nm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1405
  •  130/1393

Availability

Availability: Not Currently Stocked


Substitutes

  • 74K5144 - AVAGO TECHNOLOGIES-HFBR-1505AZ-FIBER OPTIC TRANSMITTER, 10MBD
  • 74K5145 - AVAGO TECHNOLOGIES-HFBR-1505CZ-FIBER OPTIC TRANSMITTER, 10MBD

Price

Quantity List Price Your Price
1 - 9 $16.60 Promotional price $11.77
10 - 49 $15.89 Promotional price $11.77
50 - 99 $12.36 Promotional price $10.09
100 - 249 $10.60 Promotional price $9.42
250 - 499 $10.03 Promotional price $9.42
500 - 999 $9.54 Promotional price $9.42
1000 - 2499 $8.97 Promotional price $8.97
2500+ $8.90 Promotional price $8.90
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
74K5144
HFBR-1505AZ

HFBR-1505AZ

AVAGO TECHNOLOGIES

FIBER OPTIC TRANSMITTER, 10MBD

FIBER OPTIC TRANSMITTER, 10MBD; Signal Rate Max:10Mbaud; Forward Current If:60mA; Forward Voltage:2.1V; Reverse Voltage Vr:3V; Fiber Optic Connector Type:SMA; Data Transmission Distance:200m; Wavelength Typ:650nm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

57

1+ $16.60 10+ $15.89 50+ $12.36 100+ $10.60 more…

Buy
  • 57 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14
74K5145
HFBR-1505CZ

HFBR-1505CZ

AVAGO TECHNOLOGIES

FIBER OPTIC TRANSMITTER, 10MBD

FIBER OPTIC TRANSMITTER, 10MBD; Signal Rate Max:10Mbaud; Forward Current If:60mA; Forward Voltage:2.1V; Reverse Voltage Vr:3V; Fiber Optic Connector Type:SMA; Data Transmission Distance:400m; Wavelength Typ:650nm; Data Rate Max:5Mbps;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $11.66 250+ $11.03 500+ $10.49 1000+ $9.87 more…

Buy
    Per the manufacturer, more stock expected week of 1/12/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought