Low

NMB TECHNOLOGIES  4712KL-05W-B40-P00  AXIAL FAN, 119MM, 24VDC, 340mA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NMB TECHNOLOGIES
  • Newark Part No.: 74K4028
  • Manufacturer Part No 4712KL-05W-B40-P00

Product Information


  • Bearing Type: Ball
  • Current Rating: 340mA
  • Current Type: DC
  • External Depth: 32mm
  • External Height: 119mm
  • External Width: 119mm
  • Flow Rate - Imperial: 112cu.ft/min
  • Flow Rate - Metric: 3.17m³/min
  • Frame Dimensions: 119mm x 119mm x 32mm
  • Frame Size: 119mm
  • Noise Rating: 47dBA
  • Power Connection Type: Wire Leaded
  • SVHC: To Be Advised
  • Series: 4712KL
  • Supply Voltage: 24VDC

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2358

Availability

Availability:  935


  • 935 in stock for same day shipping
 
Check stock and lead times
  • 780 Further stock expected to ship on Sep 23, 2014
  • Supplier lead time 15 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $24.84

Buy

Price

Quantity List Price
1 - 9 $24.84
10 - 24 $22.77
25 - 49 $19.57
50 - 99 $18.01
100 - 249 $16.98
250 - 499 $15.32
500 - 999 $14.29
1000 - 999999999 $13.77
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
58P0873
AD1224HB-Y51
Technical Data Sheet} Suffix Chart  

AD1224HB-Y51

ADDA

AXIAL FAN, 120MM, 24VDC, 210mA

AXIAL FAN, 120MM, 24VDC, 210mA; Fan Frame Size:120mm; External Depth:32mm; Supply Voltage:24VDC; Current Rating:210mA; Flow Rate - Imperial:108cu.ft/min; Flow Rate - Metric:3.163m /min; Noise Rating:43.3dBA; Bearing Type:Ball ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $38.08 10+ $33.46 25+ $31.60 50+ $30.01 more…

Buy
 
Check more stock
  • 98 Further stock expected to ship on Aug 26, 2014
  • Supplier lead time 8 weeks
Contact me when back in stock
20C8182
4314-180

4314-180

EBM PAPST

DC Tubeaxial Fan

DC Tubeaxial Fan

  Write a Review | Ask a Question

0

1+ $37.95 25+ $34.77 50+ $32.30 100+ $31.24 more…

Buy
    Supplier lead time 23 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought