Low

TEXAS INSTRUMENTS  SN65LVDS387DGG  IC, DIFF LINE DRIVER, SIXTEEN, TSSOP-64

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Device Type: Differential Line Driver
  • Driver Case Style: TSSOP
  • IC Interface Type: -
  • MSL: MSL 2 - 1 year
  • No. of Pins: 64
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 3.6V

Availability

Availability:  7

(Available until stock is exhausted)


  • 7 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $11.90

Buy

Price

Quantity List Price
1 - 9 $11.90
10 - 24 $10.71
25 - 99 $9.71
100 - 249 $7.52
250 - 499 $7.10
500 - 999 $6.24
1000 - 2499 $6.19
2500+ $5.91
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
61M9898
SN65LVDS387DGGG4

SN65LVDS387DGGG4

TEXAS INSTRUMENTS

IC, LVDS DRIVER, 65LVDS387, TSSOP64

IC, LVDS DRIVER, 65LVDS387, TSSOP64; No. of Drivers:16; Packaging:Each; MSL:MSL 2 - 1 year; Base Number:65; Data Rate:630Mbps; Device Type:Differential Line Driver; Driver Case Style:TSSOP; ESD HBM:15kV; IC Generic Number:65LVDS387; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

41

1+ $11.62 10+ $10.46 25+ $9.48 100+ $7.34 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 12/29/14

Associated Products


Customers Also Bought