Low

MULTICORE (SOLDER)  1399125-M  SOLDER WIRE, , 1.2MM, 500G

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • External Diameter - Imperial: 0.047"
  • External Diameter - Metric: 1.2mm
  • Melting Temperature: 227°C
  • SVHC: No SVHC (16-Dec-2013)
  • Solder Alloy: 99.3, 0.7 Sn, Cu
  • Weight: 500g

Availability

Availability:  98

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 15 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $75.41

Buy

Price

Quantity List Price
1 - 24 $75.41
25 - 49 $71.44
50 - 99 $68.32
100 - 249 $66.05
250 - 999999999 $51.31
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
93K2261
1399125-M 2METRE
Technical Data Sheet}  

1399125-M 2METRE

MULTICORE (SOLDER)

SOLDER WIRE, LEAD FREE, 1.2MM X 2M

SOLDER WIRE, LEAD FREE, 1.2MM X 2M ; External Diameter - Metric:1.2mm; External Diameter - Imperial:0.047"; Solder Alloy:99.7, 0.3 Sn, Cu; Melting Temperature:227°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

26

1+ $2.69 100+ $2.43 250+ $2.23 500+ $2.07 more…

Buy
  • 26 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks
Suggested Substitutes
15J7186
5029125-M
Safety Data Sheet Technical Data Sheet}  

5029125-M

MULTICORE (SOLDER)

SOLDER WIRE, , 1.2MM, 500G

SOLDER WIRE, , 1.2MM, 500G; External Diameter - Metric:1.2mm; External Diameter - Imperial:0.047"; Solder Alloy:99.3, 0.7 Sn, Cu; Melting Temperature:227°C; Weight:500g; SVHC:No SVHC (16-Dec-2013); Bit Temperature:350°C; Bit ;RoHS Compliant: Yes

  Write a Review | Ask a Question

40

1+ $65.22 25+ $61.79 50+ $59.09 100+ $57.13 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 15 weeks

Associated Products


Customers Also Bought