Low

ANALOG DEVICES  OP177FSZ  IC, OP-AMP, 600KHZ, 0.3V/µs, 25µV, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 19M8978
  • Manufacturer Part No OP177FSZ

Product Information


  • Amplifier Case Style: SOIC
  • Bandwidth: 600kHz
  • MSL: MSL 1 - Unlimited
  • No. of Amplifiers: 1
  • No. of Pins: 8
  • Op Amp Type: Precision
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (20-Jun-2013)
  • Slew Rate: 0.3V/µs
  • Supply Voltage Range: ± 3V to ± 18V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/100
  •  130/111

Availability

Availability:  207


  • 207 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/5/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.57

Buy

Price

Quantity List Price
1 - 9 $5.57
10 - 24 $4.98
25 - 49 $4.48
50 - 99 $4.18
100 - 499 $4.07
500 - 999 $3.68
1000 - 2499 $3.30
2500+ $2.75
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
19M1034
OP727ARZ

OP727ARZ

ANALOG DEVICES

IC, OP-AMP, 700KHZ, 0.2V/ us, SOIC-8

IC, OP-AMP, 700KHZ, 0.2V/ us, SOIC-8; Op Amp Type:Low Power; No. of Amplifiers:2; Slew Rate:0.2V/µs; Supply Voltage Range:2.7V to 30V; Amplifier Case Style:SOIC; No. of Pins:8; Bandwidth:700kHz; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

87

1+ $4.27 10+ $3.81 25+ $3.43 50+ $3.21 more…

Buy

(Available until stock is exhausted)

  • 87 in stock for same day shipping

see cut-off times

88H0653
OP177FSZ-REEL

OP177FSZ-REEL

ANALOG DEVICES

IC,Operational Amplifier,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC

IC,Operational Amplifier,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC

  Write a Review | Ask a Question

0

2500+ $3.41 5000+ $3.18 7500+ $3.00

Buy
    Per the manufacturer, more stock expected week of 3/9/15

Not Normally Stocked

Non-Cancelable / Non Returnable

88H0654
OP177FSZ-REEL7

OP177FSZ-REEL7

ANALOG DEVICES

IC,Operational Amplifier,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC

IC,Operational Amplifier,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC

  Write a Review | Ask a Question

0

1000+ $3.41 2000+ $3.18 3000+ $3.00

Buy
    Per the manufacturer, more stock expected week of 2/23/15

Not Normally Stocked

Non-Cancelable / Non Returnable

31M5776
OP297FPZ

OP297FPZ

ANALOG DEVICES

OP AMP, DUAL LOW BIAS, DIP8, 297

OP AMP, DUAL LOW BIAS, DIP8, 297; Op Amp Type:Precision; No. of Amplifiers:2; Slew Rate:0.15V/µs; Supply Voltage Range:± 2V to ± 20V; Amplifier Case Style:DIP; No. of Pins:8; Bandwidth:500kHz; Operating Temperature Min:-40°C; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4

1+ $6.37 25+ $5.79 50+ $5.48 100+ $5.30 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 2/9/15
31M5777
OP297GPZ

OP297GPZ

ANALOG DEVICES

OP AMP, DUAL LOW BIAS, DIP8, 297

OP AMP, DUAL LOW BIAS, DIP8, 297; Op Amp Type:Precision; No. of Amplifiers:2; Slew Rate:0.15V/µs; Supply Voltage Range:± 2V to ± 20V; Amplifier Case Style:DIP; No. of Pins:8; Bandwidth:500kHz; Operating Temperature Min:-40°C; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $5.61 25+ $5.03 50+ $4.69 100+ $4.48 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Per the manufacturer, more stock expected week of 2/9/15

Associated Products


Customers Also Bought