Low

TEXAS INSTRUMENTS  BQ51013YFFT  GPSS WL SKU APP2

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Information


  • Data Rate: -
  • Frequency Max: -
  • Frequency Min: -
  • MSL: MSL 1 - Unlimited
  • Modulation Type: -
  • No. of Pins: 28
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • RF / IF Modulation: -
  • RF IC Case Style: BGA
  • RF Receiver Applications: WPC Compliant Receivers, Cell Phones, Smart Phones, Digital Cameras, Portable Media Player
  • Receiving Current: -
  • SVHC: No SVHC (16-Dec-2013)
  • Sensitivity dBm: -
  • Supply Voltage Max: 10V
  • Supply Voltage Min: 4V
  • Supply Voltage Range: 4V to 10V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/258

Availability

Availability:  92

(Available until stock is exhausted)


  • 92 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.35

Buy

Price

Quantity List Price Your Price
1 - 9 $6.16 Promotional price $4.35
10 - 24 $5.56 Promotional price $4.35
25 - 49 $5.22 Promotional price $3.73
50 - 99 $5.07 Promotional price $3.73
100 - 249 $4.57 Promotional price $3.73
250 - 499 $4.21 Promotional price $3.73
500 - 999 $3.53 Promotional price $3.48
1000+ $3.27 Promotional price $3.27