Low

STMICROELECTRONICS  STM32F405RGT6  IC, 32BIT MCU, ARM CORTEXM4, 168MHz, 64-LQFP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Architecture: ARM Cortex-M4
  • CPU Speed: 168MHz
  • Controller Family/Series: (ARM Cortex) STM32
  • Core Size: 32bit
  • Digital IC Case Style: LQFP
  • Embedded Interface Type: CAN, I2C, SPI, UART, USART, USB
  • MSL: MSL 3 - 168 hours
  • No. of I/O's: 51
  • No. of PWM Channels: 2
  • No. of Pins: 64
  • No. of Timers: 10
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Oscillator Type: External, Internal
  • Packaging: Each
  • Peripherals: ADC, DAC, SDIO
  • Program Memory Size: 1024KB
  • Program Memory Size: 1024KB
  • RAM Memory Size: 192KB
  • SVHC: To Be Advised
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 1.8V
  • Supply Voltage Range: 1.8V to 3.6V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/62

Availability

Availability:
 
Check stock and lead times
  • 100 Further stock expected to ship on May 1, 2014
  • Supplier lead time 7 weeks

Contact me when back in stock

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $15.24

Buy

Price

Quantity List Price
1 - 9 $15.24
10 - 24 $13.86
25 - 99 $11.78
100 - 249 $10.74
250 - 499 $10.05
500 - 999 $9.22
1000 - 2499 $8.87
2500 - 999999999 $8.60

Legislation and Environmental


  • Moisture Sensitivity Level: MSL 3 - 168 hours