Low

ANALOG DEVICES  AD8676ARMZ  IC, OP-AMP, 10MHZ, 2.5V/ us, MSOP-8

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 45P6471
  • Manufacturer Part No AD8676ARMZ

Product Information


  • Amplifier Case Style: MSOP
  • Bandwidth: 10MHz
  • MSL: MSL 1 - Unlimited
  • No. of Amplifiers: 2
  • No. of Pins: 8
  • Op Amp Type: Precision
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (20-Jun-2013)
  • Slew Rate: 2.5V/µs
  • Supply Voltage Range: ± 5V to ± 18V

Availability

Availability:  7


  • 7 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.19

Buy

Price

Quantity List Price
1 - 9 $4.19
10 - 24 $3.75
25 - 49 $3.37
50 - 99 $3.15
100 - 499 $3.06
500 - 999 $2.77
1000 - 2499 $2.48
2500+ $2.07
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
28M4144
AD8676ARMZ-REEL

AD8676ARMZ-REEL

ANALOG DEVICES

IC, OP-AMP, 10MHZ, 2.5V/ us, MSOP-8, FULL REEL

IC, OP-AMP, 10MHZ, 2.5V/ us, MSOP-8, FULL REEL; Op Amp Type:Precision; No. of Amplifiers:2; Slew Rate:2.5V/µs; Supply Voltage Range:± 5V to ± 18V; Amplifier Case Style:MSOP; No. of Pins:8; Bandwidth:10MHz; Packaging:Tape & Reel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

3000+ $2.57 6000+ $2.40 9000+ $2.26

Buy
    Per the manufacturer, more stock expected week of 12/29/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought