Low

LITTELFUSE  0312002.MXP  FUSE, CARTRIDGE, 2A, 6.3X32MM, FAST ACT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LITTELFUSE
  • Newark Part No.: 42K9632
  • Manufacturer Part No 0312002.MXP

Product Information


  • Blow Characteristic: Fast Acting
  • Breaking Capacity: 100A @ 250V AC, 10kA @ 125V AC
  • Fuse Current: 2A
  • Fuse Size Code: 3AG
  • Fuse Size Imperial: 1/4" x 1-1/4"
  • Fuse Size Metric: 6.3mm x 32mm
  • SVHC: No SVHC (16-Jun-2014)
  • Series: 312
  • Voltage Rating VAC: 250V

Availability

Availability:  1,945


  • 1,945 in stock for same day shipping
 
Check stock and lead times
  • 2,000 Further stock expected to ship on Aug 25, 2014
  • Supplier lead time 8 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.362

Buy

Price

Quantity List Price
1 - 9 $0.362
10 - 24 $0.337
25 - 49 $0.31
50 - 99 $0.283
100 - 249 $0.236
250 - 499 $0.214
500 - 999 $0.181
1000 - 999999999 $0.161
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
26K8445
0312002.HXP
Technical Data Sheet}   Product Traceability

0312002.HXP

LITTELFUSE

FUSE, CARTRIDGE, 2A, 6.3X32MM, FAST ACT

FUSE, CARTRIDGE, 2A, 6.3X32MM, FAST ACT; Voltage Rating VAC:250V; Fuse Current:2A; Breaking Capacity:100A @ 250V AC, 10kA @ 125V AC; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4"; Blow Characteristic:Fast Acting ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

9,138

1+ $0.379 10+ $0.353 25+ $0.324 50+ $0.296 more…

Buy
  • 9,138 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks
Suggested Substitutes
40T1699
CF06332F/2/10
Technical Data Sheet}  

CF06332F/2/10

MULTICOMP

FUSE, CARTRIDGE, 2A, QUICK BLOW

FUSE, CARTRIDGE, 2A, QUICK BLOW; Voltage Rating VAC:250V; Fuse Current:2A; Breaking Capacity:100A @ 250V AC; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4"; Blow Characteristic:Fast Acting; Series:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

60

1+ $2.20 100+ $1.97 250+ $1.80 500+ $1.67 more…

Buy
  • 60 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 13 weeks
32C3240
0034.5131
Technical Data Sheet}

0034.5131

SCHURTER

FSF 6.3x32 (UL) FUSE 2A

FSF 6.3x32 (UL) FUSE 2A

  Write a Review | Ask a Question

0

1+ $1.46 100+ $1.18 250+ $1.06 500+ $0.976 more…

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought