Low

MURATA  BLM18BB471SN1D  FERRITE BEAD, 0.85OHM, 300mA, 0603

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MURATA
  • Newark Part No.: 73M9073
  • Manufacturer Part No BLM18BB471SN1D

Product Information


  • DC Current Rating: 300mA
  • DC Resistance Max: 0.85ohm
  • Ferrite Case Style: 0603 [1608 Metric]
  • Ferrite Mounting: SMD
  • Impedance @ 100Mhz: 470ohm
  • Impedance Tolerance: ± 25%
  • SVHC: To Be Advised
  • Series: BLM18B

Availability

Availability:  557

(Available until stock is exhausted)


  • 557 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.014

Buy

Price

Quantity List Price Your Price
1 - 49 $0.037 Promotional price $0.014
50 - 99 $0.033 Promotional price $0.014
100 - 499 $0.027 Promotional price $0.014
500 - 999 $0.024 Promotional price $0.014
1000 - 2499 $0.022 Promotional price $0.014
2500 - 4999 $0.02 Promotional price $0.014
5000 - 9999 $0.019 Promotional price $0.014
10000 - 999999999 $0.018 Promotional price $0.014
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
08P2437
742792642
CAD CadSoft_EAGLE Technical Data Sheet}  

742792642

WURTH ELEKTRONIK

FERRITE BEAD, 0.45OHM, 200mA, 0603

FERRITE BEAD, 0.45OHM, 200mA, 0603; Ferrite Case Style:0603 [1608 Metric]; Ferrite Mounting:SMD; Impedance Tolerance:± 25%; DC Current Rating:200mA; DC Resistance Max:0.45ohm; Series:-; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

99

1+ $0.215 25+ $0.193 100+ $0.185 200+ $0.15 more…

Buy
  • 99 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 13 weeks

Associated Products


Customers Also Bought