Low

ON SEMICONDUCTOR  TL431AILPG  IC, PROG SHUNT V-REF, 2.495V, 1%, TO-92

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Input Voltage Max: -
  • Input Voltage Min: -
  • MSL: -
  • No. of Pins: 3
  • Packaging: Each
  • Reference Type: Shunt, Programmable
  • Reference Voltage: 2.495V
  • Reference Voltage Tolerance: -
  • SVHC: No SVHC (16-Dec-2013)
  • Temperature Coefficient: 50ppm/°C
  • Topology: Shunt, Programmable
  • Voltage Reference Case Style: TO-92

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/224
  •  130/143

Availability

Availability:  4,422


  • 4,422 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/9/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.536

Buy

Price

Quantity List Price
1 - 9 $0.536
10 - 99 $0.357
100 - 999 $0.199
1000 - 1999 $0.15
2000 - 9999 $0.141
10000 - 24999 $0.121
25000 - 49999 $0.119
50000+ $0.109
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
14P7544
TL431AILP

TL431AILP

TEXAS INSTRUMENTS

IC, PROG SHUNT V-REF, 2.495V, 1%, TO-92

IC, PROG SHUNT V-REF, 2.495V, 1%, TO-92; Reference Type:Shunt, Programmable; Input Voltage Min:2.495V; Input Voltage Max:36V; Reference Voltage:2.495V; Reference Voltage Tolerance:-; Voltage Reference Case Style:TO-92; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,967

1+ $0.125 Promotional price 10+ $0.125 Promotional price 100+ $0.125 Promotional price 1000+ $0.108 Promotional price more…

Buy
  • 2,967 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14
42K2688
TL431AILPRPG

TL431AILPRPG

ON SEMICONDUCTOR

IC, PROG SHUNT V-REF, 2.495V, 1%, TO-92

IC, PROG SHUNT V-REF, 2.495V, 1%, TO-92; Reference Type:Shunt, Programmable; Input Voltage Min:-; Input Voltage Max:-; Reference Voltage:2.495V; Reference Voltage Tolerance:25mV; Voltage Reference Case Style:TO-92; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,757

1+ $0.093 Promotional price 10+ $0.093 Promotional price 100+ $0.093 Promotional price 1000+ $0.093 Promotional price

Buy

(Available until stock is exhausted)

  • 3,757 in stock for same day shipping

see cut-off times

42K2687
TL431AILPRMG

TL431AILPRMG

ON SEMICONDUCTOR

IC,VOLT REGULATOR,ADJUSTABLE,+2.5 TO +36V,BIPOLAR,SIP,3PIN,PLASTIC

IC,VOLT REGULATOR,ADJUSTABLE,+2.5 TO +36V,BIPOLAR,SIP,3PIN,PLASTIC ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

0

4000+ $0.109

Buy
    Per the manufacturer, more stock expected week of 1/19/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Upgrade
89K1733
TL431AIZ

TL431AIZ

STMICROELECTRONICS

IC, PROG SHUNT V-REF, 2.495V, 1%, TO-92

IC, PROG SHUNT V-REF, 2.495V, 1%, TO-92; Reference Type:Shunt, Programmable; Input Voltage Min:2.495V; Input Voltage Max:36V; Reference Voltage:2.495V; Reference Voltage Tolerance:-; Voltage Reference Case Style:TO-92; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $0.566 10+ $0.453 25+ $0.389 100+ $0.328 more…

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14
Contact me when back in stock
89K1734
TL431AIZT

TL431AIZT

STMICROELECTRONICS

IC, PROG SHUNT V-REF, 2.495V, 1%, TO-92

IC, PROG SHUNT V-REF, 2.495V, 1%, TO-92; Reference Type:Shunt, Programmable; Input Voltage Min:2.495V; Input Voltage Max:36V; Reference Voltage:2.495V; Reference Voltage Tolerance:30mV; Voltage Reference Case Style:TO-92; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.105 2500+ $0.101

Buy
    Per the manufacturer, more stock expected week of 1/26/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
14P7545
TL431CLP

TL431CLP

TEXAS INSTRUMENTS

IC, PROG SHUNT REGUALTOR, 36V, 50PPM, TO-92-3

IC, PROG SHUNT REGUALTOR, 36V, 50PPM, TO-92-3; Reference Type:Shunt, Programmable; Input Voltage Min:2.495V; Input Voltage Max:36V; Reference Voltage:36V; Reference Voltage Tolerance:55mV; Voltage Reference Case Style:TO-92; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,642

1+ $0.13 Promotional price 10+ $0.13 Promotional price 100+ $0.13 Promotional price 1000+ $0.112 Promotional price more…

Buy
  • 1,642 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14
14P7547
TL431ILP

TL431ILP

TEXAS INSTRUMENTS

IC, V-REF, 2.495V, 34ppm/°C, 55mV, 3-TO-92

IC, V-REF, 2.495V, 34ppm/°C, 55mV, 3-TO-92; Reference Type:Shunt; Input Voltage Min:2.495V; Input Voltage Max:36V; Reference Voltage:2.495V; Reference Voltage Tolerance:55mV; Voltage Reference Case Style:TO-92; No. of Pins:3; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,742

1+ $0.147 Promotional price 10+ $0.147 Promotional price 100+ $0.147 Promotional price 1000+ $0.126 Promotional price more…

Buy
  • 1,742 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14
88H5149
TL431ACLPG

TL431ACLPG

ON SEMICONDUCTOR

IC, PROG SHUNT V-REF, 2.495V, 1%, TO-92

IC, PROG SHUNT V-REF, 2.495V, 1%, TO-92; Reference Type:Shunt, Programmable; Input Voltage Min:-; Input Voltage Max:-; Reference Voltage:2.495V; Reference Voltage Tolerance:-; Voltage Reference Case Style:TO-92; No. of Pins:3; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,687

1+ $0.436 10+ $0.291 100+ $0.162 1000+ $0.122 more…

Buy
  • 1,687 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/9/15
98H0989
TL431ACLPRAG

TL431ACLPRAG

ON SEMICONDUCTOR

IC, PROG SHUNT V-REF, 2.495V, 1%, TO-92

IC, PROG SHUNT V-REF, 2.495V, 1%, TO-92; Reference Type:Shunt, Programmable; Input Voltage Min:-; Input Voltage Max:-; Reference Voltage:2.495V; Reference Voltage Tolerance:-; Voltage Reference Case Style:TO-92; No. of Pins:3; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,247

1+ $0.113 Promotional price 10+ $0.113 Promotional price 100+ $0.113 Promotional price 1000+ $0.097 Promotional price

Buy
  • 2,247 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/2/15
41K5513
LM431AIZ/NOPB

LM431AIZ/NOPB

TEXAS INSTRUMENTS

IC, ADJ SHUNT REG, 2.495V, 2%, TO-92

IC, ADJ SHUNT REG, 2.495V, 2%, TO-92; Reference Type:Shunt, Programmable; Input Voltage Min:-; Input Voltage Max:37V; Reference Voltage:2.5V; Reference Voltage Tolerance:55mV; Voltage Reference Case Style:TO-92; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,490

1+ $0.618 10+ $0.47 100+ $0.311 1000+ $0.23 more…

Buy
  • 2,490 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/12/15

Customers Also Bought