Low

TEXAS INSTRUMENTS  TMS320VC5416PGE160  IC, FIXED-PT DSP, 16BIT, 160MHZ LQFP-144

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 72K9587
  • Manufacturer Part No TMS320VC5416PGE160

Product Information


  • Core Supply Voltage: 1.6V
  • Core Supply Voltage Max: 1.65V
  • Core Supply Voltage Min: 1.55V
  • DSP Case Style: LQFP
  • Embedded Interface Type: HPI, McBSP
  • Flash Memory Size: -
  • Frequency: 160MHz
  • MSL: MSL 1 - Unlimited
  • No. of Bits: 16bit
  • No. of I/O's: 26
  • No. of MIPS: 160
  • No. of Pins: 144
  • Operating Temperature Max: 100°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Series: C5000
  • Supply Voltage Max: 1.65V
  • Supply Voltage Min: 1.55V
  • Supply Voltage Range: 1.55V to 1.65V, 2.7V to 3.6V

Availability

Availability:  54


  • 54 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 9 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $42.72

Buy

Price

Quantity List Price Your Price
1 - 9 $55.32 Promotional price $42.72
10 - 24 $51.73 Promotional price $42.72
25 - 49 $47.84 Promotional price $42.72
50 - 99 $46.05 Promotional price $42.72
100 - 249 $43.96 Promotional price $39.87
250+ $38.58 Promotional price $38.58