Low

OSRAM  LGN971  LED, GREEN, 1.7MM X 2.1MM, 45MCD, 570NM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: OSRAM
  • Newark Part No.: 05M0492
  • Manufacturer Part No LGN971

Product Information


  • Bulb Size: 1.7mm x 2.1mm
  • Forward Current If: 20mA
  • Forward Voltage: 2.2V
  • LED Color: Green
  • LED Mounting: SMD
  • Lens Shape: Rectangular
  • Luminous Intensity: 45mcd
  • MSL: MSL 2 - 1 year
  • Packaging: Cut Tape
  • SVHC: To Be Advised
  • Viewing Angle: 160°
  • Wavelength Typ: 570nm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1298

Availability

Availability:  6,274


  • 6,274 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 8 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.068

Buy

Price

Quantity List Price
1 - 9 $0.068
10 - 49 $0.065
50 - 99 $0.059
100 - 249 $0.053
250 - 499 $0.05
500 - 2499 $0.044
2500 - 999999999 $0.04