Low

OSRAM  LGM676-N2Q1-24-Z  LED, GREEN, 1MM X 1.5MM, 90MCD, 570NM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: OSRAM
  • Newark Part No.: 05M0491
  • Manufacturer Part No LGM676-N2Q1-24-Z

Product Information


  • Bulb Size: 1mm x 1.5mm
  • Forward Current If: 20mA
  • Forward Voltage: 2V
  • LED Color: Green
  • LED Mounting: SMD
  • Lens Shape: Rectangular
  • Luminous Intensity: 90mcd
  • MSL: MSL 2 - 1 year
  • Packaging: Cut Tape
  • SVHC: To Be Advised
  • Viewing Angle: 120°
  • Wavelength Typ: 570nm

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/1317

Availability

Availability:  3,202

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 13 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.281

Buy

Price

Quantity List Price
1 - 9 $0.281
10 - 49 $0.268
50 - 99 $0.244
100 - 249 $0.218
250 - 499 $0.206
500 - 2499 $0.181
2500+ $0.167