Low

XP POWER  ECM60US05  POWER SUPPLY, OPEN FRAME, 1 O/P, 60W, 12A, 5V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: XP POWER
  • Newark Part No.: 72K8450
  • Manufacturer Part No ECM60US05

Product Information


  • Approvals / Standards: EN 60601, CSA 22.2 No.60601
  • Input Voltage AC Max: 264V
  • Input Voltage AC Min: 90V
  • Input Voltage VAC: 90V to 264V
  • No. of Outputs: 1
  • Output Current Max: 12A
  • Output Current Max: 12A
  • Output Power Max: 60W
  • Output Voltage Nom.: 5V
  • Output Voltage Nom.: 5V
  • Power Supply Output Type: Adjustable, Fixed
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1526

Availability

Availability:
 
Check stock and lead times
    Supplier lead time 11 weeks

Contact me when back in stock

Substitutes

  • 62T2001 - XP POWER-ECP60US05-AC-DC CONV, OPEN FRAME, 1 O/P, 55W, 11A, 5V
  • 04R9612 - XP POWER-SDS60US05-AC/DC, 60W Open-Frame Power Supply
  • 04R8197 - XP POWER-ACS60US05-PSU, OPEN FRAME 60W 5V

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $48.00

Buy

Price

Quantity List Price
1 - 4 $48.00
5 - 9 $46.56
10 - 24 $45.12
25 - 99 $43.20
100 - 499 $40.32
500+ $37.44
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
62T2001
ECP60US05

ECP60US05

XP POWER

AC-DC CONV, OPEN FRAME, 1 O/P, 55W, 11A, 5V

AC-DC CONV, OPEN FRAME, 1 O/P, 55W, 11A, 5V; Power Supply Output Type:Adjustable, Fixed; Input Voltage AC Min:85V; Input Voltage AC Max:264V; Output Current Max:11A; Output Power Max:55W; Height:26.3mm; Input Voltage VAC:85V to 264V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Not Currently Stocked

1+ $52.00 5+ $50.44 10+ $48.88 25+ $46.80 more…

Not Currently Stocked

04R9612
SDS60US05

SDS60US05

XP POWER

AC/DC, 60W Open-Frame Power Supply

AC/DC, 60W Open-Frame Power Supply ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

5+ $47.53 10+ $46.06 25+ $44.10 100+ $41.16 more…

Buy
    Supplier lead time 17 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

04R8197
ACS60US05

ACS60US05

XP POWER

PSU, OPEN FRAME 60W 5V

PSU, OPEN FRAME 60W 5V ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

0

5+ $53.35 10+ $51.70 25+ $49.50 100+ $46.20 more…

Buy
    Supplier lead time 13 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought