Low

COILTRONICS  POE13W2X12-R  CONFIGURABLE TRANSFORMER

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: COILTRONICS
  • Newark Part No.: 27K8846
  • Manufacturer Part No POE13W2X12-R

Product Information


  • Inductance: 100µH
  • SVHC: To Be Advised

Availability

Availability:  19

(Available until stock is exhausted)


  • 19 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.02

Buy

Price

Quantity List Price Your Price
1 - 9 $8.46 Promotional price $5.02
10 - 49 $6.51 Promotional price $5.02
50 - 99 $5.93 Promotional price $4.30
100 - 599 $5.39 Promotional price $4.30
600 - 1199 $4.04 Promotional price $4.02
1200 - 2399 $3.77 Promotional price $3.77
2400 - 999999999 $3.65 Promotional price $3.65
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
54K4618
POE13W2X12-R
Technical Data Sheet}  

POE13W2X12-R

COILTRONICS

CONFIGURABLE TRANSFORMER, FULL REEL

CONFIGURABLE TRANSFORMER, FULL REEL; Inductance:100µH; DC Resistance Primary:0.25ohm; DC Resistance Secondary:0.28ohm; Input Voltage:60V; Leakage Inductance:1µH; No. of Pins:12; Output Current:0.6A; Packaging:Tape & Reel; Series:POE ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

140+ $3.86

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought