Low

MICREL SEMICONDUCTOR  MIC29150-5.0WT  IC, LDO VOLT REG, 5V, 1.5A, TO-220

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Dropout Voltage Vdo: 350mV
  • Input Voltage Max: 26V
  • Input Voltage Min: -
  • LDO Regulator Case Style: TO-220
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 3
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 1.5A
  • Output Voltage Nom.: 5V
  • Packaging: Each
  • SVHC: No SVHC (20-Jun-2013)

Find similar products  grouped by common attribute

Availability

Availability:  242


  • 242 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/27/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.34

Buy

Price

Quantity List Price
1 - 24 $4.34
25 - 99 $3.99
100 - 499 $3.49
500 - 999 $3.14
1000+ $2.95
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
Upgrade
27K8093
MIC29300-5.0WT

MIC29300-5.0WT

MICREL SEMICONDUCTOR

IC, LDO VOLT REG, 5V, 3A, TO-220

IC, LDO VOLT REG, 5V, 3A, TO-220; Input Voltage Min:2.5V; Input Voltage Max:26V; Output Current:3A; Dropout Voltage Vdo:370mV; LDO Regulator Case Style:TO-220; No. of Pins:3; Operating Temperature Min:-40°C; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

193

1+ $4.31 25+ $3.96 100+ $3.47 500+ $3.12 more…

Buy
  • 193 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/27/14
14M6190
MIC29500-5.0WT

MIC29500-5.0WT

MICREL SEMICONDUCTOR

IC, LDO VOLT REG, 5V, 5A, TO-220

IC, LDO VOLT REG, 5V, 5A, TO-220; Input Voltage Min:-; Input Voltage Max:26V; Output Current:5A; Dropout Voltage Vdo:350mV; LDO Regulator Case Style:TO-220; No. of Pins:3; Operating Temperature Min:-40°C; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

Pricing is unavailable. Please contact customer services.

    Per the manufacturer, more stock expected week of 12/22/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought