Low

TEXAS INSTRUMENTS  LM3519MK-20/NOPB  IC, WHITE LED DRIVER, BOOST, SOT-23-6

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 79K7826
  • Manufacturer Part No LM3519MK-20/NOPB

Product Information


  • Device Topology: Boost (Step Up)
  • Dimming Control Type: PWM
  • Driver Case Style: SOT-23
  • Input Voltage: 2.7V to 5.5V
  • Input Voltage Max: 5.5V
  • Input Voltage Min: 2.7V
  • LED Driver Application: LCD, White LED Backlighting, LED Lighting
  • MSL: MSL 1 - Unlimited
  • No. of Outputs: 1
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 20mA
  • Output Voltage: 18.9V
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)
  • Switching Frequency: 8MHz
  • Topology: Boost (Step Up)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/228
  •  130/247

Availability

Availability:  964

(Available until stock is exhausted)


  • 964 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.11

Buy

Price

Quantity List Price Your Price
1 - 9 $2.00 Promotional price $1.11
10 - 24 $1.80 Promotional price $1.11
25 - 49 $1.57 Promotional price $1.11
50 - 99 $1.47 Promotional price $1.11
100 - 249 $1.45 Promotional price $1.11
250 - 499 $1.29 Promotional price $0.946
500 - 999 $0.987 Promotional price $0.883
1000+ $0.828 Promotional price $0.828
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
28X3508
LM3519MK-20/NOPB

LM3519MK-20/NOPB

TEXAS INSTRUMENTS

IC, WHITE LED DRIVER, BOOST, SOT-23-6, FULL REEL

IC, WHITE LED DRIVER, BOOST, SOT-23-6, FULL REEL; Device Topology:Boost (Step Up); No. of Outputs:1; Output Current:20mA; Output Voltage:18.9V; Driver Case Style:SOT-23; Input Voltage Min:2.7V; Input Voltage Max:5.5V; Efficiency:80% ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.828

Buy
    Per the manufacturer, more stock expected week of 12/8/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought