Low

TE CONNECTIVITY / AMP  640905-2  TERMINAL, FEMALE DISCONNECT, 6.35MM BLUE

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Type: Female Disconnect
  • Contact Material: Brass
  • Contact Plating: Tin
  • Insulator Color: Blue
  • Insulator Material: Nylon (Polyamide)
  • Product Range: TE - PIDG FASTON 250 Series
  • SVHC: To Be Advised
  • Series: PIDG Faston
  • Stud/Tab Size: 6.35mm x 0.81mm
  • Tab Size - Imperial: 0.25" x 0.032"
  • Tab Size - Metric: 6.35mm x 0.81mm
  • Terminal Material: Brass
  • Terminal Type: Female Quick Disconnect
  • Termination Method: Crimp
  • Wire Size AWG Max: 14AWG
  • Wire Size AWG Min: 16AWG

Availability

Availability:  11,772


  • 11,772 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/13/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.52

Buy

Price

Quantity List Price
1 - 9 $0.52
10 - 24 $0.492
25 - 49 $0.422
50 - 99 $0.359
100 - 249 $0.345
250 - 499 $0.31
500 - 999 $0.295
1000+ $0.246