Low

TE CONNECTIVITY / AMP  2-520183-2  TERMINAL, FEMALE DISCONNECT, 6.35MM, RED

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Type: Female Disconnect
  • Contact Material: Brass
  • Contact Plating: Tin
  • Insulator Color: Red
  • Insulator Material: Nylon 6.6 (Polyamide 6.6)
  • Product Range: TE - Ultra-Fast FASTON Series
  • SVHC: To Be Advised
  • Series: Ultra-Fast
  • Stud/Tab Size: 6.35mm x 0.81mm
  • Tab Size - Imperial: 0.25" x 0.032"
  • Tab Size - Metric: 6.35mm x 0.81mm
  • Terminal Material: Brass
  • Terminal Type: Female Quick Disconnect
  • Termination Method: Crimp
  • Wire Size AWG Max: 18AWG
  • Wire Size AWG Min: 22AWG

Availability

Availability:  44,630


  • 44,630 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 8 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.30

Buy

Price

Quantity List Price
1 - 9 $0.30
10 - 24 $0.283
25 - 49 $0.242
50 - 99 $0.212
100 - 249 $0.197
250 - 499 $0.174
500 - 999 $0.167
1000+ $0.136
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
90F3733
2-520184-2

2-520184-2

TE CONNECTIVITY / AMP

TERMINAL, FEMALE DISCONNECT, 6.35 x 0.81MM, RED, CRIMP

TERMINAL, FEMALE DISCONNECT, 6.35 x 0.81MM, RED, CRIMP; Terminal Type:Female Quick Disconnect; Product Range:TE - Ultra-Fast FASTON Series; Tab Size - Imperial:0.25" x 0.032"; Tab Size - Metric:6.35mm x 0.81mm; Insulator Color:Red ;RoHS Compliant: Yes

3.0  Write a Review | Ask a Question

97,161

1+ $0.20 50+ $0.19 100+ $0.18 250+ $0.17 more…

Buy
  • 97,161 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 5 weeks

Associated Products


Customers Also Bought