Low

MULTICOMP  1N5391  RECTIFIER, SINGLE, 50V, 1.5A, DO-204AC-2

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 01P4231
  • Manufacturer Part No 1N5391

Product Information


  • Diode Case Style: DO-204AC
  • Diode Configuration: Single
  • Diode Type: Standard Recovery
  • Forward Current If(AV): 1.5A
  • Forward Surge Current Ifsm Max: 50A
  • Forward Voltage VF Max: 1.1V
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -65°C
  • Packaging: Each
  • Repetitive Reverse Voltage Vrrm Max: 50V
  • Reverse Recovery Time trr Max: -
  • SVHC: To Be Advised

Availability

Availability:  653


  • 653 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/30/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.073

Buy

Price

Quantity List Price
1 - 249 $0.073
250 - 499 $0.065
500 - 999 $0.058
1000 - 4999 $0.053
5000+ $0.048
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
98K4995
1N4001.

1N4001.

MULTICOMP

STANDARD DIODE, 1A, 50V, DO-41

STANDARD DIODE, 1A, 50V, DO-41; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:50V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:-; No. of Pins:2;RoHS Compliant: Yes

  Write a Review | Ask a Question

15,793

1+ $0.04 250+ $0.036 500+ $0.032 1000+ $0.029 more…

Buy
  • 15,793 in stock for same day shipping

see cut-off times

 
Check more stock
  • 11,450 Further stock expected to ship on Nov 6, 2014
  • Per the manufacturer, more stock expected week of 12/8/14

Associated Products


Customers Also Bought