Low

COOPER BUSSMANN  HFA-R  FUSEHOLDER, WATERPROOF, 6.3X32MM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Fuse Current: 20A
  • Fuse Holder Type: In Line
  • Fuse Size Held: -
  • Fuse Size Imperial: 1/4" x 1-1/4"
  • Fuse Size Metric: 6.3mm x 32mm
  • Holder Terminals: Crimp
  • No. of Fuses: 1
  • SVHC: To Be Advised
  • Series: HFA
  • Voltage Rating VAC: 250V
  • Voltage Rating VDC: 250V

Availability

Availability:  138


  • 138 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 8 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $43.00

Buy

Price

Quantity List Price
1 - 4 $43.00
5 - 9 $40.82
10 - 24 $38.65
25 - 49 $36.63
50 - 99 $32.14
100 - 999999999 $30.11
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
65K4436
BK/HFA-R
Technical Data Sheet}  

BK/HFA-R

COOPER BUSSMANN

FUSE HOLDER, IN-LINE, WATERPROOF, 6.3 X 32MM

FUSE HOLDER, IN-LINE, WATERPROOF, 6.3 X 32MM; Voltage Rating VDC:250V; Voltage Rating VAC:250V; Fuse Current:20A; Fuse Holder Type:Cartridge In Line Fuse Holder; Holder Terminals:Crimp; No. of Fuses:1; Fuse Size Metric:6.3mm x 32mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

609

1+ $28.93 5+ $27.56 10+ $25.49 25+ $24.80 more…

Buy
  • 609 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 18 days
99M4005
HFA-R
Technical Data Sheet}

HFA-R

COOPER BUSSMANN

FUSEHOLDER ROHS COMPLIANT

FUSEHOLDER ROHS COMPLIANT

  Write a Review | Ask a Question

0

1+ $29.63 25+ $27.15 50+ $25.22 100+ $24.39 more…

Buy
    Supplier lead time 6 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
31T8245
MCCQ-209F5
Technical Data Sheet}

MCCQ-209F5

MULTICOMP

FUSEHOLDER, IN-LINE, 1/4X11/4"

FUSEHOLDER, IN-LINE, 1/4X11/4" ; Fuse Current:20A; Fuse Holder Type:Fuse Holder; Holder Terminals:Crimp; No. of Fuses:1; Fuse Size Held:1/4" x 1.1/4", 6.3mm x 32mm; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4" ;RoHS Compliant: NA

  Write a Review | Ask a Question

218

1+ $2.04 100+ $1.58 250+ $1.43 500+ $1.30 more…

Buy

(Available until stock is exhausted)

  • 218 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought