Low

ROHM  BR24L04F-WE2  IC, EEPROM, I2C, 4K, 512X8, SOP8

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ROHM
  • Newark Part No.: 01P3324
  • Manufacturer Part No BR24L04F-WE2

Product Information


  • Clock Frequency: 400kHz
  • EEPROM Memory Configuration: 512K x 8bit
  • IC Interface Type: I2C, Serial
  • MSL: -
  • Memory Case Style: SOP
  • Memory Size: 4Kbit
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 1.8V

Find similar products  grouped by common attribute

Availability

Availability:  20

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/16/15

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.84

Buy

Price

Quantity List Price
1 - 9 $0.84
10 - 99 $0.678
100 - 249 $0.592
250 - 499 $0.517
500 - 999 $0.438
1000 - 2499 $0.352
2500 - 4999 $0.313
5000+ $0.288
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
06R0507
CAT24C04WI-G

CAT24C04WI-G

ON SEMICONDUCTOR

IC, EEPROM, 4KBIT, SERIAL, 400KHZ SOIC-8

IC, EEPROM, 4KBIT, SERIAL, 400KHZ SOIC-8; Memory Size:4Kbit; EEPROM Memory Configuration:512K x 8bit; Clock Frequency:400kHz; Supply Voltage Min:1.7V; Supply Voltage Max:5.5V; Memory Case Style:SOIC; No. of Pins:8; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $0.541 10+ $0.36 100+ $0.201 1000+ $0.151 more…

Buy
 
Check more stock
  • 3,790 Further stock expected to ship on Jan 14, 2015
  • Per the manufacturer, more stock expected week of 4/20/15
Contact me when back in stock
06R0508
CAT24C04WI-GT3

CAT24C04WI-GT3

ON SEMICONDUCTOR

REEL / 4K-BIT I2C SERIAL EEPROM

REEL / 4K-BIT I2C SERIAL EEPROM

  Write a Review | Ask a Question

0

6000+ $0.076

Buy
    Per the manufacturer, more stock expected week of 3/9/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought