Low

TEXAS INSTRUMENTS  MSP430F149IPM  IC, 16BIT MCU, MSP430F1, 8MHZ, 64-LQFP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • CPU Speed: 8MHz
  • Controller Family/Series: MSP430F1xx
  • Core Size: 16bit
  • Digital IC Case Style: QFP
  • Embedded Interface Type: SPI, UART
  • MSL: MSL 3 - 168 hours
  • No. of I/O's: 48
  • No. of Pins: 64
  • No. of Timers: 2
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Oscillator Type: External, Internal
  • Packaging: Each
  • Peripherals: ADC, Comparator, POR
  • Program Memory Size: 60KB
  • Program Memory Size: 60KB
  • RAM Memory Size: 2KB
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 1.8V
  • Supply Voltage Range: 1.8V to 3.6V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/48

Availability

Availability:  1,067


  • 1,067 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 5 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $10.90

Buy

Price

Quantity List Price
1 - 9 $10.90
10 - 24 $9.84
25 - 49 $9.24
50 - 99 $8.96
100 - 249 $8.08
250 - 499 $7.44
500 - 999 $6.24
1000 - 999999999 $5.78
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the part number of in-system programmer for programming 16bit MCU (part number MSP430F149IPM)?
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of programmer which can be used to used to program these MCUs is MSP-FET430U64 from Texas Instruments. It is a powerful flash emulation tool that includes the hardware and software required to quickly begin application development on the MSP430 MCU. It includes a ZIF socket target board and a USB debugging interface used to program and debug the MSP430 in-system through the JTAG interface Spy Bi-Wire protocol.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
04K3544
MSP430F149IPMG4
Technical Data Sheet} Technical Data Sheet}  

MSP430F149IPMG4

TEXAS INSTRUMENTS

IC, 16BIT MCU, MSP430F1, 8MHZ, 64-LQFP

IC, 16BIT MCU, MSP430F1, 8MHZ, 64-LQFP; Controller Family/Series:MSP430F1xx; Program Memory Size:60KB; RAM Memory Size:2KB; CPU Speed:8MHz; No. of I/O's:48; Digital IC Case Style:LQFP; No. of Pins:64; Supply Voltage Min:1.8V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $8.08 250+ $7.44 500+ $6.24 1000+ $5.78

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

75C4042
MSP430F149IPMR
Technical Data Sheet}  

MSP430F149IPMR

TEXAS INSTRUMENTS

IC, 16BIT MCU, MSP430F1, 8MHZ, 64-LQFP, FULL REEL

IC, 16BIT MCU, MSP430F1, 8MHZ, 64-LQFP, FULL REEL; Controller Family/Series:MSP430F1xx; Program Memory Size:60KB; RAM Memory Size:2KB; CPU Speed:8MHz; No. of I/O's:48; Digital IC Case Style:LQFP; No. of Pins:64; Packaging:Tape & Reel;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $5.25

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought