Low

TEXAS INSTRUMENTS  THS8200PFP  IC, DAC, 10BIT, 205MSPS, HTQFP-80

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • ADC / DAC Case Style: QFP
  • Data Interface: I2C, Serial
  • Input Channel Type: Serial
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 80
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • Resolution (Bits): 10bit
  • SVHC: No SVHC (16-Dec-2013)
  • Sampling Rate: 205MSPS
  • Supply Current: 162mA
  • Supply Voltage Range: 3V to 3.6V
  • Supply Voltage Range - Analog: 3V to 3.6V
  • Supply Voltage Range - Digital: 1.65V to 2V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/196

Availability

Availability:  25

(Available until stock is exhausted)


  • 25 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.54

Buy

Price

Quantity List Price Your Price
1 - 9 $8.30 Promotional price $5.54
10 - 24 $7.47 Promotional price $5.54
25 - 99 $6.78 Promotional price $5.54
100 - 249 $5.25 Promotional price $4.75
250 - 499 $4.95 Promotional price $4.43
500 - 999 $4.35 Promotional price $4.35
1000 - 2499 $4.32 Promotional price $4.32
2500+ $4.12 Promotional price $4.12