Low

TE CONNECTIVITY / POTTER & BRUMFIELD  KRPA-11AG-120  POWER RELAY, DPDT, 120VAC, 10A, PLUG IN

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Information


  • Coil Current: 17.5mA
  • Coil Resistance: 2.25kohm
  • Coil Type: AC Monostable
  • Coil Voltage: 120VAC
  • Coil Voltage VAC Nom: 120V
  • Contact Configuration: DPDT
  • Contact Current: 10A
  • Contact Current Max: 10A
  • Contact Voltage AC Nom: 240V
  • Contact Voltage VAC: 240V
  • Contact Voltage VDC: -
  • External Depth: 35.71mm
  • External Height: 50.8mm
  • External Width: 35.71mm
  • Nom Operating Power: 2.1VA
  • Product Range: TE - KRPA Series
  • Relay Mounting: Panel
  • Relay Type: General Purpose
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1655

Availability

Availability:  1,573


  • 1,573 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 15 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $16.24

Buy

Price

Quantity List Price
1 - 9 $16.24
10 - 24 $14.76
25 - 49 $13.53
50 - 99 $12.49
100+ $11.60
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
21F1078
KRPA-11AY-120

KRPA-11AY-120

TE CONNECTIVITY / POTTER & BRUMFIELD

POWER RELAY, DPDT, 120VAC, 5A, PLUG IN

POWER RELAY, DPDT, 120VAC, 5A, PLUG IN; Product Range:TE - KRPA Series; Coil Voltage:120VAC; Contact Current:5A; Contact Voltage VAC:120V; Contact Voltage VDC:-; Contact Configuration:DPDT; Coil Resistance:2.25kohm; Carry Current:5A ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

153

1+ $16.90 10+ $14.76 25+ $13.53 50+ $12.49 more…

Buy
  • 153 in stock for same day shipping

see cut-off times

 
Check more stock
  • 500 Further stock expected to ship on Sep 10, 2014
  • Supplier lead time 15 weeks
17M0179
KRP-11AG-120

KRP-11AG-120

TE CONNECTIVITY / POTTER & BRUMFIELD

POWER RELAY, DPDT, 120VAC, 10A, PLUG IN

POWER RELAY, DPDT, 120VAC, 10A, PLUG IN; Product Range:TE - KRP Series; Coil Voltage:120VAC; Contact Current:10A; Contact Voltage VAC:240V; Contact Voltage VDC:-; Contact Configuration:DPDT; Coil Resistance:2.25kohm; Depth:35.71mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

146

1+ $59.29 10+ $57.01 25+ $54.73 50+ $53.09 more…

Buy
  • 146 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks
24F1438
KRP-11AN-120
Technical Data Sheet}
No Not RoHS compliant

KRP-11AN-120

TE CONNECTIVITY / POTTER & BRUMFIELD

POWER RELAY, DPDT, 120VAC, 10A, PLUG IN

POWER RELAY, DPDT, 120VAC, 10A, PLUG IN; Product Range:TE - KRP Series; Coil Voltage:120VAC; Contact Current:10A; Contact Voltage VAC:240V; Contact Voltage VDC:-; Contact Configuration:DPDT; Coil Resistance:2.25kohm; Depth:35.71mm ;RoHS Compliant: No

0  Write a Review | Ask a Question

95

1+ $72.45 10+ $61.30 25+ $59.47 50+ $56.92 more…

Buy
  • 95 in stock for same day shipping

see cut-off times

 
Check more stock
  • 25 Further stock expected to ship on Sep 24, 2014
  • Supplier lead time 8 weeks
17M0181
KRP-11AY-120

KRP-11AY-120

TE CONNECTIVITY / POTTER & BRUMFIELD

POWER RELAY, DPDT, 120VAC, 5A, PLUG IN

POWER RELAY, DPDT, 120VAC, 5A, PLUG IN; Product Range:TE - KRP Series; Coil Voltage:120VAC; Contact Current:5A; Contact Voltage VAC:120V; Contact Voltage VDC:-; Contact Configuration:DPDT; Coil Resistance:2.25kohm; Carry Current:5A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

43

1+ $67.52 25+ $59.08 50+ $53.46 100+ $42.20 more…

Buy
  • 43 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 14 weeks

Associated Products


Customers Also Bought