Low

XP POWER  ECM60US15  POWER SUPPLY, AC-DC, MEDICAL, 15V, 4A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: XP POWER
  • Newark Part No.: 71J0120
  • Manufacturer Part No ECM60US15

Product Information


  • Approvals / Standards: EN 60601, CSA 22.2 No.60601
  • Input Voltage AC Max: 264V
  • Input Voltage AC Min: 90V
  • Input Voltage VAC: 90V to 264V
  • No. of Outputs: 1
  • Output Current Max: 4A
  • Output Current Max: 4A
  • Output Power Max: 60W
  • Output Voltage Nom.: 15V
  • Output Voltage Nom.: 15V
  • Power Supply Output Type: Adjustable, Fixed
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1539
  •  130/1526

Availability

Availability:  64


  • 64 in stock for same day shipping
 
Check stock and lead times
  • 21 Further stock expected to ship on Nov 25, 2014
  • Per the manufacturer, more stock expected week of 1/12/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $48.00

Buy

Price

Quantity List Price
1 - 4 $48.00
5 - 9 $46.56
10 - 24 $45.12
25 - 99 $43.20
100 - 499 $40.32
500+ $37.44
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
24T5194
ECS60US15

ECS60US15

XP POWER

POWER SUPPLY, AC-DC, MEDICAL, 15V, 4A

POWER SUPPLY, AC-DC, MEDICAL, 15V, 4A; Power Supply Output Type:Adjustable, Fixed; Input Voltage AC Min:80V; Input Voltage AC Max:264V; Output Current Max:4A; Output Power Max:60W; Approvals / Standards:-; Height:26.7mm; Width:50.8mm;RoHS Compliant: Yes

0  Write a Review | Ask a Question

12

1+ $45.00 5+ $43.65 10+ $42.30 25+ $40.50 more…

Buy
  • 12 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/12/15
67R9480
ECS65US15

ECS65US15

XP POWER

POWER SUPPLY, AC-DC, MEDICAL, 15V, 4.3A

POWER SUPPLY, AC-DC, MEDICAL, 15V, 4.3A; Power Supply Output Type:Adjustable, Fixed; Input Voltage AC Min:80V; Input Voltage AC Max:264V; Output Current Max:4.3A; Output Power Max:65W; Approvals / Standards:-; Height:26.7mm ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

0

5+ $39.77 10+ $38.54 25+ $36.90 100+ $34.44 more…

Buy
    Per the manufacturer, more stock expected week of 3/16/15

Not Normally Stocked

Non-Cancelable / Non Returnable

96K6112
ACS60US15

ACS60US15

XP POWER

PSU, OPEN PCB, 60W, 15V

PSU, OPEN PCB, 60W, 15V; Power Supply Output Type:Fixed; Input Voltage AC Min:90V; Input Voltage AC Max:264V; Output Voltage Nom.:15V; Output Current Max:4A; Output Power Max:60W; SVHC:No SVHC (16-Jun-2014); Applications:General ;RoHS Compliant: Yes

  Write a Review | Ask a Question

16

1+ $83.54 25+ $79.14 50+ $75.69 100+ $73.18 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 1/12/15

Associated Products


Customers Also Bought