Low

DURATOOL  D00377  DIGITAL CALIPER, 6IN

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DURATOOL
  • Newark Part No.: 01N3623
  • Manufacturer Part No D00377

Product Information


  • Graduations: 0.1mm
  • Instrument Type: Digital Caliper
  • Measuring Range Max: 6"
  • Resolution: 0.1mm
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2256
  •  130/2264

Availability

Availability:  81


  • 81 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/22/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $16.80

Buy

Price

Quantity List Price
1 - 24 $16.80
25 - 49 $15.38
50 - 99 $13.96
100 - 249 $12.91
250+ $12.06

Legislation and Environmental


  • Weight (kg): 195
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
31M4891
D00352

D00352

DURATOOL

CALIPER, DIGITAL, 150MM

CALIPER, DIGITAL, 150MM; Instrument Type:Digital Caliper; Measuring Range Max:150mm; Resolution:0.01mm; Graduations:0.01mm; Accuracy:0.03mm; Accuracy mm / Inch:± 0.03mm / ± 0.001in ;RoHS Compliant: Yes

  Write a Review | Ask a Question

698

1+ $33.77 25+ $32.00 50+ $30.60 100+ $29.58 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 2/23/15

Customers Also Bought