Low

QUALTEK ELECTRONICS  09450F/60  FAN FILTER ASSEMBLY

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Accessory Type: Fan Filter Assembly
  • External Depth: 7.11mm
  • External Height: 118.3mm
  • External Width: 118.3mm
  • Fan Filter Type: 60 PPI
  • Fan Size: 120mm
  • Filter Material: -
  • Fixing Centers: 104.7mm
  • For Use With: Qualtek 120mm Axial Fans
  • Frame Size: 120mm
  • Guard Material: Plastic
  • Material: Plastic
  • RoHS Compliant: Yes
  • SVHC: No SVHC (16-Jun-2014)

Availability

Availability:  691


  • 691 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.60

Buy

Price

Quantity List Price
1 - 99 $3.60
100 - 499 $3.36
500 - 999 $3.20
1000 - 2499 $3.05
2500+ $2.86
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
87F3914
09450-F/45

09450-F/45

QUALTEK ELECTRONICS

FAN FILTER ASSEMBLY

FAN FILTER ASSEMBLY; For Use With:Qualtek 120mm Axial Fans; Fan Frame Size:120mm; Fixing Centers:104.7mm; Guard Material:Plastic; Filter Material:Plastic; Accessory Type:Fan Filter Assembly; External Depth:7.11mm; Fan Size:120mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,715

1+ $3.21 100+ $2.99 500+ $2.85 1000+ $2.72 more…

Buy
  • 1,715 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14
90F1255
09450F/30

09450F/30

QUALTEK ELECTRONICS

FAN FILTER ASSEMBLY

FAN FILTER ASSEMBLY; For Use With:Qualtek 120mm Axial Fans; Fan Frame Size:120mm; Fixing Centers:104.7mm; Guard Material:Plastic; Filter Material:-; Accessory Type:Fan Filter Assembly; External Depth:7.11mm; External Height:118.3mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,108

1+ $3.29 100+ $3.05 500+ $2.93 1000+ $2.78 more…

Buy
  • 1,108 in stock for same day shipping

see cut-off times

 
Check more stock
  • 1,000 Further stock expected to ship on Nov 2, 2014
  • Per the manufacturer, more stock expected week of 11/17/14
56P2938
MC32661

MC32661

MULTICOMP

FAN FILTER ASSEMBLY

FAN FILTER ASSEMBLY; For Use With:Axial Fans; Fan Frame Size:120mm; Fixing Centers:104.9mm; Guard Material:-; Filter Material:Polyurethane Foam; Accessory Type:Fan Filter Assembly; External Depth:11.2mm; External Height:122mm ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

681

1+ $2.21 100+ $1.99 500+ $1.80 1000+ $1.62 more…

Buy
  • 681 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14

Associated Products


Customers Also Bought