Low

TEXAS INSTRUMENTS  MC34063AP  IC, BOOST/BUCK/INVERTING REGULATOR, 8-DIP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • DC / DC Converter IC Case: DIP
  • Input Voltage Max: 40V
  • Input Voltage Min: 3V
  • MSL: MSL 1 - Unlimited
  • No. of Outputs: 1
  • No. of Pins: 8
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Output Current: 1.5A
  • Output Voltage: 40V
  • Output Voltage Max: 40V
  • Output Voltage Min: 1.25V
  • Packaging: Cut Tape
  • Primary Input Voltage: 40V
  • SVHC: No SVHC (16-Dec-2013)
  • Switching Frequency: 100kHz
  • Topology: Buck, Boost, Inverting

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/211
  •  130/224

Availability

Availability:  203


  • 203 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/24/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.569

Buy

Price

Quantity List Price
1 - 9 $0.569
10 - 99 $0.452
100 - 499 $0.338
500 - 999 $0.248
1000 - 2499 $0.227
2500 - 9999 $0.198
10000 - 24999 $0.193
25000+ $0.188
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
37K0611
MC34063APE4

MC34063APE4

TEXAS INSTRUMENTS

IC, BOOST/BUCK/INVERTING REGULATOR, 8-DIP

IC, BOOST/BUCK/INVERTING REGULATOR, 8-DIP; Input Voltage Min:3V; Input Voltage Max:40V; No. of Outputs:1; DC / DC Converter IC Case:DIP; No. of Pins:8; Output Current:1.5A; Output Voltage Min:1.25V; Output Voltage Max:40V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.227 2500+ $0.198 10000+ $0.193 25000+ $0.188

Buy
    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought