Low

TEXAS INSTRUMENTS  OPA2227U  IC, OP-AMP, 8MHZ, 2.3V/ us, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: SOIC
  • Bandwidth: 8MHz
  • MSL: MSL 3 - 168 hours
  • No. of Amplifiers: 2
  • No. of Pins: 8
  • Op Amp Type: Low Offset Voltage
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Slew Rate: 2.3V/µs
  • Supply Voltage Range: ± 2.5V to ± 18V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/121
  •  130/133

Availability

Availability:  123


  • 123 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/13/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $9.79

Buy

Price

Quantity List Price
1 - 9 $9.79
10 - 24 $8.82
25 - 99 $8.03
100 - 249 $7.24
250 - 499 $6.65
500 - 999 $5.61
1000 - 2499 $5.06
2500+ $5.02
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
14M2118
OPA2227UG4

OPA2227UG4

TEXAS INSTRUMENTS

IC, OP-AMP, 8MHZ, 2.3V/ us, SOIC-8

IC, OP-AMP, 8MHZ, 2.3V/ us, SOIC-8; Op Amp Type:Precision; No. of Amplifiers:2; Slew Rate:2.3V/µs; Supply Voltage Range:± 2.5V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:8; Bandwidth:8MHz; Operating Temperature Min:-55°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

25+ $8.53 100+ $6.61 250+ $6.23 500+ $5.48 more…

Buy
    Per the manufacturer, more stock expected week of 11/10/14

Not Normally Stocked

Non-Cancelable / Non Returnable

75C4638
OPA2227U/2K5

OPA2227U/2K5

TEXAS INSTRUMENTS

IC, OP-AMP, 8MHZ, 2.3V/ us, SOIC-8

IC, OP-AMP, 8MHZ, 2.3V/ us, SOIC-8; Op Amp Type:Precision; No. of Amplifiers:2; Slew Rate:2.3V/µs; Supply Voltage Range:± 2.5V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:8; Bandwidth:8MHz ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $4.93

Buy
    Per the manufacturer, more stock expected week of 11/10/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
61K1333
OPA2227UE4

OPA2227UE4

TEXAS INSTRUMENTS

IC, OP-AMP, 8MHZ, 2.3V/ us, SOIC-8

IC, OP-AMP, 8MHZ, 2.3V/ us, SOIC-8; Op Amp Type:Low Noise; No. of Amplifiers:2; Slew Rate:2.3V/µs; Supply Voltage Range:± 2.5V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:8; Bandwidth:8MHz; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

25+ $8.53 100+ $6.61 250+ $6.23 500+ $5.48 more…

Buy
    Per the manufacturer, more stock expected week of 11/10/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought