Low

TE CONNECTIVITY  1-1825093-6  DIP SOCKET, 20POS, THROUGH HOLE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TE CONNECTIVITY
  • Newark Part No.: 16M2652
  • Manufacturer Part No 1-1825093-6

Product Information


  • Connector Type: DIP Socket
  • Contact Material: Beryllium Copper
  • Contact Plating: Gold
  • Contact Termination: Solder
  • No. of Contacts: 20
  • Pitch Spacing: 2.54mm
  • Row Pitch: 7.62mm
  • SVHC: To Be Advised
  • Series: DIPLOMATE DL

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/708
  •  130/716

Availability

Availability:  788


  • 788 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/16/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.84

Buy

Price

Quantity List Price Your Price
1 - 24 $2.25 Promotional price $1.84
25 - 49 $2.07 Promotional price $1.84
50 - 99 $1.90 Promotional price $1.72
100 - 199 $1.75 Promotional price $1.72
200 - 499 $1.63 Promotional price $1.63
500 - 999 $1.57 Promotional price $1.57
1000+ $1.51 Promotional price $1.51
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
44F7976
2-640464-2

2-640464-2

TE CONNECTIVITY / AMP

DIP SOCKET, 20POS, THROUGH HOLE

DIP SOCKET, 20POS, THROUGH HOLE; Connector Type:DIP Socket; Series:Standard; No. of Contacts:20; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Material:Beryllium Copper; Contact Plating:Gold; Contact Termination Type:Solder ;RoHS Compliant: No

  Write a Review | Ask a Question

0

1000+ $2.02 2500+ $1.56

Buy
    Per the manufacturer, more stock expected week of 2/2/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought